Overview of ACPL-247-500E by Broadcom Limited
The ACPL-247-500E is a transistor output optocoupler, designed for high isolation and robust communication in various electronic applications. Manufactured by Broadcom Limited, this component provides a 3000V isolation voltage, ensuring a safe barrier between the input and output circuits. It comes in a small outline integrated circuit (SOIC-16) package, making it suitable for space-constrained applications. The device features four isolated channels, each capable of transferring electrical signals via light waves, thus preventing electrical noise from affecting the signal integrity.
This optocoupler supports a forward current of up to 50mA and boasts a collector-emitter voltage of 80V, with a current transfer ratio (CTR) minimum of 100%. Notably, the ACPL-247-500E meets stringent industry standards, including being RoHS compliant. Additional features include an operating temperature range from -55°C to +110°C, a surface mount design for easy integration into PCBs, and compliance with international safety regulations.
Industry Applications for ACPL-247-500E
The versatility and high isolation voltage of the ACPL-247-500E make it a suitable choice for various industry applications. While selecting this component, engineering and design teams should conduct thorough analysis and verification to ensure compatibility and optimal performance in their specific use cases. Some of the potential applications include:
- Space Technology: The high isolation voltage and robustness in extreme temperatures make it ideal for satellite communication systems where reliable signal transmission is critical.
- Aerospace and Defense: Used in avionics and military communication equipment, to ensure reliable operation under harsh conditions and to meet rigorous safety standards.
- Transportation and Logistics: Implemented in railway signaling and control systems to facilitate uninterrupted data communications between train components.
- Renewable Energy: In solar inverters and wind turbine controls, ensuring effective isolation between high-power circuits and sensitive monitoring devices.
- Automotive: Suitable for electric vehicle (EV) charger systems, providing isolation between the charging circuit and the EV’s onboard electronics.
- Robotics and Drones: Utilized in control systems to isolate high-power motor drives from delicate sensor circuits and controllers, enhancing operational safety and reliability.
About Broadcom Limited
Broadcom Limited is a global leader in the development and production of a wide range of semiconductor and infrastructure software solutions. Within the realm of optoelectronics, Broadcom excels in providing innovative optocoupler products. These components are crucial for applications requiring high voltage isolation and electrical noise immunity. The ACPL-247-500E is part of Broadcom’s extensive portfolio, demonstrating their expertise in delivering high-quality, reliable optocouplers for various industries. Broadcom’s commitment to excellence is evident in their products, which cater to the stringent requirements of the aerospace, automotive, and telecommunications sectors, among others. By offering a broad spectrum of optocouplers, including transistor output, logic output, and gate drive types, Broadcom ensures that engineers can find the right solution for their specific design challenges.
Where to Find ACPL-247-500E by Broadcom Limited
To locate the ACPL-247-500E for purchase, potential buyers are encouraged to visit findchips.com. This platform allows users to check current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, so it’s advisable for buyers to verify the most current information on findchips.com. Additionally, the site enables users to compare the ACPL-247-500E with alternative optocoupler options from Broadcom Limited or other manufacturers, ensuring they find the best match for their application needs.