Overview of ACPL-C87A-500E by Broadcom Limited
The ACPL-C87A-500E is an analog circuit IC designed for isolation purposes. It operates as an iso voltage sensor with a bandwidth of 100 kHz, making it suitable for various applications requiring signal isolation. This part features a single-channel configuration and is housed in an SSO-8 package, which is a small outline package specifically designed for surface mount technology. With eight pins, it offers a compact solution for integration into electronic systems.
This component is notable for its high isolation voltage rating of 5 kV, which makes it applicable in environments where electrical isolation is critical for safety and functionality. The operational supply voltage ranges from 3 V to 5.5 V, with a nominal voltage of 5 V. The component is also compliant with RoHS standards, ensuring it meets environmental regulations.
In terms of temperature resilience, the ACPL-C87A-500E can function effectively within an operational temperature range of -40 °C to 105 °C, allowing its use in diverse industrial applications. The part is actively produced and has a factory lead time of approximately 14 weeks as of the current writing.
Industry Applications for ACPL-C87A-500E
The ACPL-C87A-500E might find utility in several industries, given its features and specifications. Potential applications include:
- Industrial Automation: The high isolation voltage and robust construction of this part might make it suitable for isolating control signals in automated machinery, where safeguarding the control circuitry from high voltage spikes is essential.
- Internet of Things (IoT): In IoT devices, the ACPL-C87A-500E could potentially be used to isolate sensor signals, enhancing safety and signal integrity. Its compact size and operational voltage range allow for easy integration into small form factor devices.
- Telecommunications: This component may serve in telecommunications applications by isolating data signals, thereby preventing ground loops and ensuring stable operation in communication devices.
- Consumer Electronics: The part could possibly be employed in consumer electronic devices that require signal isolation to protect sensitive components from noise and voltage fluctuations.
- Medical Imaging: If applicable, the ACPL-C87A-500E might play a role in medical equipment, such as in isolation circuits for diagnostic devices, where electrical isolation is critical for user safety.
Note that these potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the electronic components space, particularly focused on signal circuits, including the ACPL-C87A-500E. The company is well-regarded for its robust range of optocouplers and isolation solutions that cater to diverse industrial sectors. Broadcom’s innovations in the field enable reliable communication and enhance performance in electronic designs, especially where isolation is crucial.
In addition to the ACPL-C87A-500E, Broadcom produces various similar optocouplers and signal isolation products, which offer alternatives tailored to different specifications and requirements. Their portfolio includes components suitable for both industrial and consumer applications, ensuring versatility and reliability in signal management.
Research Price and Stock for ACPL-C87A-500E by Broadcom Limited on Findchips.com
For anyone interested in procuring the ACPL-C87A-500E, it is advisable to research current stock levels and pricing through Findchips. This platform provides access to a comprehensive list of distributors and may offer not only the Broadcom part but also alternative components within the Other Signal Circuits category.
Historically, the ACPL-C87A-500E has been available through multiple distributors, such as:
- Win Source Electronics
- Neutron USA
- EBV Elektronik
- Chip-Germany GmbH
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to check Findchips for the most current information regarding availability and pricing from these distributors, as stock levels can fluctuate frequently.