Overview of ACPL-C87BT-000E by Avago Technologies
The ACPL-C87BT-000E is characterized as a specialty analog circuit in a plastic encapsulated SSOP-8 package. This part is compliant with RoHS standards, ensuring it meets the current regulations for hazardous substances. Manufactured by Avago Technologies, the ACPL-C87BT-000E falls under the Other Analog ICs subcategory of signal circuits. With dimensions of 6.807 mm in length and 5.85 mm in width, this SO-8 isolation amplifier is designed to provide reliable electrical isolation, particularly in applications requiring high-temperature operation ranging from -40°C to 125°C.
This IC originates from a robust production line noted for its high compliance with automotive-grade temperature requirements, making it suitable for harsh environments. The surface mount technology (SMT) package facilitates easier assembly and integration into various electronic systems. Additionally, the peak reflow temperature of 260°C adapts well to standard lead-free soldering processes, making it a versatile choice for environmentally conscious manufacturing.
Industry Applications for ACPL-C87BT-000E
The ACPL-C87BT-000E could potentially serve a variety of industries due to its robust feature set which includes high precision and reliable isolation capabilities. Here are some sectors where it might be particularly useful:
- Aerospace and Defense: Given the temperature grade and reliability under extreme conditions, the ACPL-C87BT-000E could potentially be used in aerospace systems where efficiency and high-temperature operation are crucial. The isolation feature might help in protecting sensitive components from electrical noise and transients.
- Industrial Automation: Automation systems that require accurate process control and isolation for equipment safety might integrate such an IC. Its robust packaging and ability to operate in a wide range of temperatures make it a suitable candidate for complex manufacturing environments.
- Electronic Manufacturing: The part’s attributes such as low moisture sensitivity and high reflow temperature make it suitable for electronics manufacturing, particularly in automated SMT lines that necessitate high reliability and precision.
- Automotive: In the realm of automotive electronics, the ability to withstand high temperatures and provide reliable performance under automotive-grade conditions could make the ACPL-C87BT-000E a potential choice for applications such as electric vehicle (EV) power systems or Advanced Driver-Assistance Systems (ADAS).
Note that these potential applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies, a renowned leader in the development and manufacture of semiconductor products, specializes in a wide array of Other Analog ICs. Their portfolio includes components like ACPL-C87BT-000E, designed for precision and reliability, supporting various industrial, consumer, and automotive applications. Avago Technologies places significant emphasis on rigorous testing and compliance to ensure their products meet stringent industry requirements. ACPL-C87BT-000E and similar analog circuits from Avago underscore their commitment to delivering high performance and quality in challenging electronic design landscapes.
Where to Find ACPL-C87BT-000E by Avago Technologies
To purchase the ACPL-C87BT-000E, buyers are encouraged to research availability and pricing on findchips.com. This platform provides up-to-date information on stock levels and pricing from multiple distributors. Previously, the part was available at distributors such as LCSC, among others. It is advisable to check current availability directly on findchips.com. Additionally, findchips.com links to Other Analog ICs can be used to find alternate parts provided by Avago Technologies and other manufacturers.