Overview of ACPL-M61L-500E by Broadcom Limited
The ACPL-M61L-500E is a logic IC output optocoupler designed for applications necessitating high isolation and data transmission rates. It features a 1-element configuration, providing isolation voltage of 3750V and supporting data rates of up to 10MBps. The component comes in a 5-pin SOP-5 (Small Outline Package) form factor, making it suitable for space-constrained environments and surface mounting processes.
This optocoupler is compliant with RoHS standards, ensuring it meets environmental regulations regarding the use of hazardous materials in electronic components. The operating temperature range extends from -40°C to 105°C, allowing flexibility in various thermal conditions. Additionally, the device exhibits characteristics such as CMOS compatibility and UL recognition, which enhances its usability in electronic design and safety compliance.
Enhanced by a single-channel configuration and characteristics like a maximum forward current of 8 mA and an on-state current of 10 mA, the ACPL-M61L-500E is particularly well-suited for interfacing between high-voltage and low-voltage systems. The nominal supply voltage is around 5.5 V, making it ideal for digital applications.
Industry Applications for ACPL-M61L-500E
The ACPL-M61L-500E could be utilized across multiple industries due to its diverse characteristics and functions. The following are potential applications where this optocoupler might find relevance:
- Industrial Automation: In industrial control systems, the ACPL-M61L-500E might facilitate the isolation and control of various sensors and actuators, enabling reliable communication between high-voltage devices and microcontrollers.
- Automotive: Provided this part meets automotive standards such as AEC-Q100 or AEC-Q101, it might be used in signal isolation applications in advanced driver-assistance systems (ADAS) and electric vehicle control modules. Its high isolation voltage and data rate could support the demanding needs of such applications.
- Smart Cities: The optocoupler could potentially contribute to smart grid technology and energy management systems by ensuring safe data transfer between control units and monitoring devices, thus enhancing the reliability of infrastructure management.
- Telecommunications: In communication systems, the ACPL-M61L-500E might be applied for signal isolation and level shifting, proving essential for maintaining signal integrity in various transmission lines.
- Consumer Electronics: The device could find applications in voice-activated devices and smart home systems, where isolating control circuitry from high voltages is crucial for safety and performance.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent player in the semiconductor industry, primarily known for its expertise in designing and manufacturing a variety of high-performance analog and digital semiconductors. The company has a comprehensive portfolio in the field of optoelectronics, particularly focusing on optocouplers, which are crucial for signal isolation and protection in electronic designs.
The ACPL-M61L-500E is one of several optocouplers Broadcom manufactures, aimed at providing reliable and efficient solutions for various applications. Broadcom also provides a wide range of other optocouplers featuring different specifications to cater to diverse industry needs. Their commitment to innovation and quality control in manufacturing ensures that components like the ACPL-M61L-500E meet rigorous industry standards.
Research Price and Stock for ACPL-M61L-500E by Broadcom Limited on Findchips.com
For those considering the ACPL-M61L-500E, it is advisable to research current stock and pricing through Findchips.com. This platform allows users to compare prices from various distributors and check real-time availability. Some distributors where this part has historically been available include:
- Win Source Electronics
- EBV Elektronik
- TME
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to visit Findchips to verify the stock levels and prices since these can fluctuate frequently based on demand and availability.