ACS71240KEXBLT-010B3-115 by Allegro MicroSystems LLC

Overview of ACS71240KEXBLT-010B3-115 by Allegro MicroSystems LLC

The ACS71240KEXBLT-010B3-115 is a current sensor integrated circuit featuring common mode rejection and overcurrent fault detection, ideal for accurately measuring current in a variety of applications. Manufactured by Allegro Microsystems, this component is part of the Other Sensors/Transducers category, crucial in the domain of Sensors/Transducers. Offering a broad sensing range, it is capable of handling currents up to 10A.

This sensor operates on a supply voltage between 3 V and 3.6 V and is suitable for a temperature range from -40 °C to 125 °C, ensuring reliability across various environments. The device employs Hall effect sensing, encapsulated in a 12-pin, 3 mm x 3 mm x 0.75 mm plastic epoxy package suitable for surface mounting. Thanks to its AEC-Q100 screening level, the ACS71240KEXBLT-010B3-115 qualifies for use in automotive applications alongside many other industries.

Industry Applications for ACS71240KEXBLT-010B3-115

The ACS71240KEXBLT-010B3-115’s versatile feature set and robust performance make it suitable for numerous applications across various industries. However, it is crucial to note that the following potential industry applications are conceptual and pivotal for further analysis and verification by specialized engineering and design teams.

  • Automotive: Given its compliance with AEC-Q100, the sensor might be utilized in automotive applications to monitor battery or power system currents which is critical for diagnostic systems.
  • Energy and Power Systems: The high operating temperature range and precision measurement capabilities could be of use in power supply units and management systems within energy plants, potentially aiding in the detection of overcurrent scenarios and improving system safety.
  • Industrial Automation: The robustness and reliability of this sensor make it a potential candidate for monitoring motor currents, thereby ensuring optimized performance and preventive maintenance in heavy machinery.
  • Renewable Energy: In fields such as solar energy, the ACS71240KEXBLT-010B3-115 can possibly be implemented into solar inverters to measure and manage currents effectively, crucial for maintaining efficiency and system protection.

Please note you should verify each application in detail with the specific industry standards and requirements.

About Allegro MicroSystems LLC.

Allegro MicroSystems LLC is a leader in developing, manufacturing, and marketing high-performance semiconductors. The company specifically stands out in the field of sensors, focusing on innovations in the realm of magnetic sensor technologies along with other advanced sensory implementations. Allegro’s expertise in Other Sensors/Transducers helps address the growing needs across automotive, industrial, and consumer markets where accurate sensing is pivotal.

With the development of products like ACS71240KEXBLT-010B3-115, Allegro demonstrates its commitment to providing high-quality and reliable sensor solutions that meet stringent industry standards including components ideal for application environments requiring rugged operational characteristics.

Where to Find ACS71240KEXBLT-010B3-115 by Allegro MicroSystems LLC

To procure ACS71240KEXBLT-010B3-115, consider first checking availability and current prices at findchips.com. The part has historically been available at distributors such as Mouser Electronics, DigiKey, and Newark. However, due to variable stock levels and pricing, it is essential to check real-time data on the findchips platform. Additionally, to explore alternative parts in the Other Sensors/Transducers category, you can use our specially curated links to locate suitable substitutions or complementary components from Allegro Microsystems or other manufacturers.

Compare pricing for ACS71240KEXBLT-010B3-115 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com