ACS71240KEXBLT-030B3 by Allegro MicroSystems LLC

Overview of ACS71240KEXBLT-030B3 by Allegro MicroSystems LLC

Designed by Allegro MicroSystems LLC, the ACS71240KEXBLT-030B3 is a sophisticated current sensor utilizing Hall effect technology to offer precise solutions for current sensing in various applications. This component, which resides in the Other Sensors/Transducers subcategory of the broader Sensors/Transducers category, combines several features like common mode rejection and an overcurrent fault indication, making it ideal for advanced electronic systems.

The part comes packaged in a low-profile, 12-pin rectangular plastic/epoxy body, designed for surface mounting, ensuring ease of integration on printed circuit boards. Key specifications include a maximum operating temperature of 125°C and a minimum of -40°C, a supply voltage between 3 V and 3.6 V, and an output type of voltage output. This packaging and electrical characteristic alignment mean the device is suitable for deployment in a wide range of operating environments and system setups.

Industry Applications for ACS71240KEXBLT-030B3

The ACS71240KEXBLT-030B3 could potentially prove integral in various industry applications. While precise suitability depends on individual project requirements and detailed engineering evaluation, here are some conceptual application scenarios:

  • Industrial Automation: The sensor might be employed for monitoring and controlling current in high-power automation equipment, potentially working alongside PLCs and motor controllers where accurate current measurement is crucial for system performance and safety.
  • Energy and Power Systems: In power generation and distribution systems, this sensor could potentially help in monitoring load currents, thereby optimizing energy utilization and preventing system overload situations.
  • Renewable Energy: For applications like solar power inverters or wind turbine converters, the sensor might help in managing the power flow, improving efficiency, and safeguarding the equipment from current-related issues.
  • Automotive: If adhering to AEC-Q100 standards as noted in its specifications, the sensor could be utilized in electric vehicles for applications such as battery management systems or motor current monitoring to ensure efficiency and safety.
  • Motor Control Systems: The ability to accurately measure the motor current could help in precise control and operational efficiency of various motor-driven systems across manufacturing and engineering sectors.

Note that these potential applications are conceptual and must be verified and tested by engineering teams for compliance with industry standards and specific project requirements.

About Allegro MicroSystems LLC.

Allegro MicroSystems LLC is known for its high-quality design and manufacturing of innovative components, particularly in the sensors/transducers domain. With a focus on advanced technology solutions within the Other Sensors/Transducers subcategory, Allegro MicroSystems LLC offers a range of parts including but not limited to the ACS71240KEXBLT-030B3. Their products are renowned for reliability and precision, catering to demanding applications across several industries.

Where to Find ACS71240KEXBLT-030B3 by Allegro MicroSystems LLC

The ACS71240KEXBLT-030B3 can be researched and sourced through FindChips.com. When considering procurement for such high-precision components, it is advised to check the latest stock levels and pricing directly from distributors listed on FindChips. Historically, this part has been available at distributors such as Chip1Stop, Mouser Electronics, and DigiKey, though for current availability, visiting FindChips.com is recommended.

At this portal, you can also explore alternative parts within the Other Sensors/Transducers category from Allegro MicroSystems LLC or other manufacturers, ensuring that you find the best fit for your specific application and integration needs.

Compare pricing for ACS71240KEXBLT-030B3 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com