Overview of ACS717KMATR-10B-T by Allegro MicroSystems LLC
The ACS717KMATR-10B-T is a Hall Effect sensor specifically designed to accurately measure both AC and DC currents. This sensor operates within a supply voltage range of 3.0 to 3.6V, with a typical sensitivity of 132 mV/A, which allows for precise current measurement. The compact device comes in a surface-mount package (SOP16) with dimensions 10.3 mm in length, 7.5 mm in breadth, and 2.65 mm in height, making it suitable for applications where space is a premium. With an operating temperature range extending from -40 °C to 125 °C and a maximum operating current of 7.5 mA, this device ensures reliability across various environmental conditions. The ACS717KMATR-10B-T is a RoHS and REACH compliant part, adhering to current environmental regulations.
Industry Applications for ACS717KMATR-10B-T
The ACS717KMATR-10B-T could potentially be used across multiple industries due to its ability to measure both AC and DC currents accurately and its robust operational parameters. Here are possible industry applications:
- Energy and Power Systems: This sensor might be utilized in smart grid applications, power supply monitoring, or even in energy management systems within industrial settings. The broad operating temperature range and sensitivity attribute are essential for these applications which often encounter variable environmental conditions and require precise measurement.
- Transportation and Logistics: Potentially applicable in electric vehicles for monitoring battery current or in heavy machinery to ensure the safety and efficiency of the electrical systems. The small size and high sensitivity of the ACS717KMATR-10B-T make it suitable for embedded applications within vehicles.
- Renewable Energy: This sensor could be employed in solar inverters or wind turbine converters to monitor and adjust the energy generation processes efficiently. Accurate current measurement enhances energy conversion rates improving the overall efficiency of renewable systems.
- Automotive: In electric vehicle power management systems, this sensor might ensure the correct operation by monitoring various currents throughout the vehicle’s circuitry. The ability to operate under a wide range of temperatures makes the ACS717KMATR-10B-T particularly useful for automotive applications.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Allegro MicroSystems LLC
Allegro MicroSystems specializes in the development and manufacturing of Magnetic Field Sensors and other sensor-related products. Their product portfolio includes a range of Hall Effect sensors, including the ACS717KMATR-10B-T, which exemplifies their commitment to providing innovative, high-performance ICs for sensing applications. Allegro’s sensors are known for their reliability and accuracy, making them preferred choices for applications in automotive, industrial, and consumer markets. The company’s emphasis on continuous improvement aligns with global standards for reliability and environmental compliance, as seen in the manufacturing of the ACS717KMATR-10B-T, which maintains a focus on environmental regulations with its RoHS and REACH compliance.
Where to Find ACS717KMATR-10B-T by Allegro MicroSystems LLC
The ACS717KMATR-10B-T is generally available through several distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing may vary. It is recommended to research and confirm availability through findchips.com. On findchips.com, you can also explore other parts in the Magnetic Field Sensors subcategory from both Allegro MicroSystems LLC and other manufacturers, ensuring a comprehensive view of similar products and choosing the best fit for your application needs.