ACSL-6400-00TE by Broadcom Limited

Overview of ACSL-6400-00TE by Broadcom Limited

The ACSL-6400-00TE by Broadcom Limited is a 4-element, logic IC output Optocoupler, which features a high isolation voltage of 2500Vrms, designed to facilitate secure signal transfer between two isolated circuits. Ideal for rapid digital signal transfer at a rate of up to 15MBaud, this optocoupler ensures robust communication with minimal signal distortion. Packaged in an SOP-16 (Small Outline Package), it incorporates 16 pins, highlighting its compact yet functional design for dense circuit boards.

Key features include its TTL (Transistor-Transistor Logic) compatibility, UL (Underwriters Laboratories) recognition for safety, and an impressive isolation voltage maximum of 2500V, providing substantial protection against electrical noise and surges in complex electronic systems. Additionally, the part is compliant with RoHS (the Restriction of Hazardous Substances Directive), ensuring its suitability for global markets concerned with environmental impacts of electronic components.

Broadcom Limited has designed the ACSL-6400-00TE with a range of specifications suited for intensive applications, with an operating temperature range from -40 °C to +100 °C, signaling its reliability in extreme conditions. The part’s ability to sustain a forward current maximum of 0.015 A, and an on-state current maximum of 0.05 A, underpins its efficiency in a multitude of electronic signaling tasks. Its surface mount configuration facilitates easy integration into modern PCB (Printed Circuit Board) designs, promoting streamlined assembly processes.

Industry Applications for ACSL-6400-00TE

The ACSL-6400-00TE’s versatile functionality makes it a prime candidate for various industry applications. While the identified potential industry applications are indicative, they are not exhaustive. These application insights are conceptual and need to be analyzed and verified by engineering teams based on industry standards and application requirements.

  • Industrial Automation: The device’s robust isolation and high data transfer rates could potentially be utilized in controlling and monitoring automated industrial machinery. Its resilience to electrical noise might help in transmitting accurate control signals across different machine components.
  • Energy and Power Systems: Given its high isolation voltage, the ACSL-6400-00TE could be employed in power system controls, including inverters and converters within power plants, to ensure accurate and safe signal transmission between various subsystems.
  • Renewable Energy: In solar power inverters or wind turbine control modules, the optocoupler could potentially facilitate the safe transfer of signals between high-voltage components and the control logic, contributing to efficient and safe energy production.
  • Communications Equipment: The optocoupler might also find its use in telecommunications infrastructure, offering a means to isolate and protect sensitive signal processing equipment from potentially damaging voltage surges, maintaining integrity in communications networks.

Note that these potential applications all hinge on the unique properties of the ACSL-6400-00TE, such as its high isolation voltage, fast data rate, and temperature resilience, which collectively make it a suitable candidate for challenging electronic environments. However, engineering judgment and adherence to industry-specific standards and regulations are critical in determining the appropriateness of this component for any given application.

About Broadcom Limited.

Broadcom Limited is a global leader in wired and wireless communications, offering a broad array of semiconductor and infrastructure software solutions. In the realm of Optocouplers and optoelectronics, Broadcom stands out for its innovative solutions designed to ensure reliable performance in challenging and critical applications. The company manufactures a wide range of optocouplers, including the ACSL-6400-00TE, tailored to meet diverse industry requirements—from telecommunications to industrial automation and beyond. Broadcom’s commitment to quality and performance in optoelectronics is evident in its expansive product lineup, focusing on high efficiency, reliability, and compliance with global environmental and safety standards.

Where to Find ACSL-6400-00TE by Broadcom Limited

To source the ACSL-6400-00TE, or to find alternate Optocoupler parts that might be offered by Broadcom Limited or other manufacturers, professionals should consider utilizing findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability at multiple distributors. Historically, the ACSL-6400-00TE has been available from distributors such as Win Source Electronics, EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current availability and pricing, visiting findchips.com ensures access to the most accurate and timely information, facilitating informed procurement decisions.

Compare pricing for ACSL-6400-00TE and other Optocoupler / Optoelectronics at findchips.com