ACT1210G-800-2P-TL05 by TDK Corporation

Overview of ACT1210G-800-2P-TL05 by TDK Corporation

The ACT1210G-800-2P-TL05 is a dual-function data line filter designed to provide effective noise suppression in electronic circuits. This component features a rated voltage of 80 volts and is capable of handling a maximum current of 0.07 amperes. The filter is classified as a common mode filter with an inductance value of 80 microhenries and a maximum DC resistance of 2.4 ohms, ensuring that it can meet the demands of various applications while maintaining efficiency.

Designed with a compact footprint, the part measures 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, making it suitable for surface mount applications. The insulation resistance minimum is rated at 10 megohms, and it operates effectively over a temperature range from -40 °C to +125 °C. Furthermore, it complies with both RoHS and REACH standards, confirming its environmental safety. The part is also compliant with the AEC-Q200 standard, indicating its reliability in automotive applications, which may be critical for users in the automotive industry.

Industry Applications for ACT1210G-800-2P-TL05

The ACT1210G-800-2P-TL05 might be applicable across several industries due to its robust design and performance characteristics. Here are few potential industry applications where this component could play a role:

  • Environmental Monitoring: In environmental sensor deployments, the noise suppression aspect of the ACT1210G-800-2P-TL05 might help enhance the accuracy of readings from various sensors by filtering out unwanted electromagnetic interference.
  • Industrial Automation: This component could potentially be used in industrial control systems. Its compact form factor and dual functions may help maintain signal integrity in communications between control units and sensors, thus improving the overall efficiency of automated processes.
  • Consumer Electronics: The applicability of this filter could extend to consumer electronics where data lines are prevalent. Devices that require stable data communication, such as smartphones or tablets, might utilize this part to ensure clear signal transmission.
  • Telecommunications: The ACT1210G-800-2P-TL05 might be found in telecommunication equipment to filter out noise, potentially enhancing the quality of data transmission over various platforms.

It is important to note that these potential applications are conceptual and illustrative. Verification and analysis by engineering and design teams are essential for ensuring compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronic components sector, particularly known for its production of various filters, including data line filters. The company has a solid reputation for engineering high-quality parts that meet the demanding standards of different industries. The ACT1210G-800-2P-TL05 is one of their offerings under the Data Line Filters category, which are designed to offer robust solutions for noise suppression and signal integrity across diverse applications.

TDK manufactures a range of similar components that are tailored for specific needs within data communication systems and are often utilized in similar contexts where performance and reliability are critical. The organization holds various certifications and adheres to industry standards, which enhances its credibility as a reliable supplier of electronic components.

Where to Find ACT1210G-800-2P-TL05 by TDK Corporation

For purchasing the ACT1210G-800-2P-TL05, it is advisable to conduct research on platforms such as findchips.com. This site offers a comprehensive overview of distribution options and current stock levels for various components, including the Data Line Filters, which may provide alternative options available from TDK Corporation or other manufacturers.

Historically, the part has been available at several distributors, including but not limited to:

  • Avnet Abacus
  • TTI
  • Quest Components
  • Future Electronics

However, it is crucial to verify current availability, pricing, and stock levels by visiting findchips.com or the respective distributor’s website.

Compare pricing for ACT1210G-800-2P-TL05 and other Data Line Filters / Filters at findchips.com

For thorough comparison and research, you can check the details of ACT1210G-800-2P-TL05 along with other Data Line Filters available in the market.