Overview of ACT45B-110-2P-TL003 by TDK Corporation
The ACT45B-110-2P-TL003, crafted by TDK Corporation, embodies a state-of-the-art ferrite chip component marked by its dual-functionality as a common mode choke with an inductance of 11μH. This surface mount (SMD) device is designed to support a DC current rating of 250mA, within a voltage range of 50V, making it a reliable choice for refined electronic circuits. The component encapsulates impressive specifications such as an impedance of 600Ω, contributing to its efficacy in suppressing EMI/RFI noise within electronic systems. Its compact dimensions, 4.5mm in length, 3.2mm in width, and 2.8mm in height, attribute to the versatile integration capabilities across a multitude of printed circuit boards (PCBs). As part of the extensive ACT series, this product aligns with ROHS compliance, ensuring adherence to environmental safety and regulatory standards. Further, characterized by attributes like an operating temperature range from -40°C to 150°C and a notable insulation resistance minimum of 10 MΩ, it demonstrates robust performance and reliability in diverse operating conditions.
Industry Applications for ACT45B-110-2P-TL003
The versatility of the ACT45B-110-2P-TL003 enables its use across a broad spectrum of industrial applications, potentially transforming how electronic systems manage interference and signals. While the specific fit for an application requires an analytical approach by engineering and design teams, the following use cases highlight the widespread applicability of this component:
- Telecommunications: Its ability to suppress interference could make it indispensable in enhancing the integrity of signal transmission in network devices and communication infrastructure.
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this part could potentially mitigate noise, thus preserving signal quality in densely packed PCB environments.
- Automotive: With vehicles incorporating more electronic systems for navigation, safety, and connectivity, this choke can play a critical role in ensuring reliable operation free from electronic noise.
- Industrial Automation: In environments with significant electronic noise, this component could improve the reliability and accuracy of control systems and sensors.
Note: These potential applications are indicative and require thorough verification by relevant engineering and design teams to ensure compatibility and performance.
About TDK Corporation
TDK Corporation, a pivotal entity in the realm of electronic components, has established itself as a significant player in the production of Data Line Filters among other critical components used in various electronics systems. TDK’s commitment to innovation and quality is reflected in their extensive product lineup, which includes the ACT45B-110-2P-TL003 among others. Renowned for manufacturing components that meet stringent quality and performance standards, TDK continues to support the electronics industry with solutions that address complex challenges in signal integrity, power management, and electromagnetic interference (EMI) suppression.
Where to Find ACT45B-110-2P-TL003 by TDK Corporation
To procure the ACT45B-110-2P-TL003, findchips.com offers a comprehensive platform for researching current stock levels, pricing, and distributor information. By using the site, buyers can access data for not only the ACT45B-110-2P-TL003 but also explore a wide range of Data Line Filters offered by TDK Corporation and other manufacturers. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, CHIPMALL.COM LIMITED, and Bristol Electronics have stocked this part. However, for the most accurate and up-to-date availability, pricing, and shipping information, visiting findchips.com is recommended.