AD1582BRTZ-REEL7 by Analog Devices Inc

Overview of AD1582BRTZ-REEL7 by Analog Devices Inc.

The AD1582BRTZ-REEL7 is a 2.5V micropower, precision series mode voltage reference characterized by its fixed output voltage and compact SOT-23-3 package. Designed by Analog Devices Inc., this component is part of the AD1582 series and is suitable for applications requiring a stable voltage reference within a temperature range of -40°C to 125°C. The reference voltage is noted to have a minimum of 2.498V and a maximum of 2.502V, making it suitable for systems where tight voltage tolerances are required.

With an initial accuracy of 0.08%, the AD1582BRTZ-REEL7 offers a low temperature coefficient of ±18 ppm/°C, which indicates that the voltage output is stable across temperature variations. This part is also ROHS compliant, underlining its suitability for environmentally conscious designs. The package dimensions are compact with a length of 2.9 mm and width of 1.3 mm, which are beneficial for space-constrained applications.

Additionally, it operates with a supply voltage range between 2.7V and 12V. This flexibility allows it to be integrated into various electronic circuits, where different voltage levels are necessary for optimal performance. The part’s moisture sensitivity level is rated at 1, indicating a low sensitivity to humidity during manufacturing and assembly processes.

Industry Applications for AD1582BRTZ-REEL7

The AD1582BRTZ-REEL7 voltage reference might be employed in several industry applications where precise and stable voltage outputs are crucial. Below are some potential use cases:

  • Consumer Electronics: The precision and efficiency of the AD1582BRTZ-REEL7 could make it a good fit for various consumer electronics such as mobile devices, televisions, and audio equipment, where accurate power management is important.
  • Internet of Things (IoT): In IoT applications, this part might provide reliable voltage references for sensors and connectivity components that demand low power consumption. Its micropower features could extend battery life, making it suitable for remote devices.
  • Computing and Data Storage: This voltage reference could potentially be used in computing systems for regulating voltage in data storage devices or memory circuits, requiring a stable reference voltage to ensure data integrity.
  • Healthcare: In medical devices, particularly those that require precise measurements, such as patient monitoring equipment, the low temperature coefficient and high accuracy of the AD1582BRTZ-REEL7 might improve overall performance and reliability.
  • Telecommunications: The AD1582BRTZ-REEL7 could also potentially support communication devices by enhancing the stability of analog signals, particularly in applications where signal integrity is critical.

It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a recognized manufacturer in the field of electronics, specializing in a wide range of analog, mixed-signal, and digital signal processing components. In the realm of voltage references, the company is known for producing highly accurate solutions that cater to various applications, particularly in the category of power circuits.

The AD1582BRTZ-REEL7 is one of several reference voltage parts offered by Analog Devices. They also manufacture comparable voltage references that may include different output voltages and specifications, thereby providing design engineers with a variety of options to fit specific application needs. Their continuous commitment to innovation ensures the availability of components that meet evolving technology requirements.

Research Price and Stock for AD1582BRTZ-REEL7 by Analog Devices Inc on Findchips.com

For the most accurate and up-to-date information regarding stock levels and pricing for the AD1582BRTZ-REEL7, it is advisable to conduct research on Findchips. This platform not only provides current inventory status but also showcases pricing from various distributors. Historically, the AD1582BRTZ-REEL7 has been available through distributors such as Win Source Electronics, Richardson RFPD, Digi-Key, and Mouser Electronics. However, checking Findchips is essential to confirm if these distributors currently hold stock.

Compare pricing for AD1582BRTZ-REEL7 and other Voltage References / Power Circuits at findchips.com

To explore further, you can compare the AD1582BRTZ-REEL7 and other Voltage References available on Findchips, ensuring you find the most suitable components for your application needs.