AD1585BRTZ-REEL7 by Analog Devices Inc

Overview of AD1585BRTZ-REEL7 by Analog Devices Inc.

The AD1585BRTZ-REEL7 is a precision series mode voltage reference that outputs a nominal voltage of 5.0 V. This micropower device is designed for applications that require high accuracy and stability over a wide temperature range, from -40 °C to 125 °C. The part is housed in a compact SOT-23-3 package measuring 2.9 mm in length and 1.3 mm in width, making it suitable for surface mount applications where space is a premium.

Key specifications for the AD1585BRTZ-REEL7 include a typical output voltage of 5 V, with a voltage tolerance of ±0.1%. Its temperature coefficient is rated at 50 ppm/°C, ensuring that the reference voltage maintains its accuracy across various operating conditions. The part supports a supply voltage range from 5.2 V up to 12 V, with a nominal supply voltage of 6 V, which adds to its versatility in different applications. It is notable that the device is compliant with RoHS standards and has a moisture sensitivity level of 1, indicating standard handling precautions.

Industry Applications for AD1585BRTZ-REEL7

The AD1585BRTZ-REEL7 voltage reference could be utilized in various industries, owing to its characteristics and specifications. The following are some potential applications where this component might be beneficial:

  • Computing and Data Storage: The precision voltage reference could be used in power management systems for CPUs and memory modules, where stable voltage levels are critical for data integrity and performance.
  • Internet of Things (IoT): In IoT devices, the AD1585BRTZ-REEL7 might serve as a reference voltage for sensors and other circuit components, enabling reliable operation in low-power modes while maintaining accuracy in readings.
  • Automotive: With its temperature range and automotive-grade specifications, it could potentially be implemented in automotive electronics for power distribution, sensor interfacing, and other critical systems requiring stable voltage references.
  • Telecommunications: It might be used in communication equipment to ensure precision voltage levels, which are necessary for various signalling and power management circuits.
  • Healthcare: In medical devices, this voltage reference could provide stable operation for sensors, ensuring accurate measurements that are crucial for diagnostics and monitoring systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its innovation and quality in the realm of analog, mixed-signal, and digital signal processing technologies. In particular, the company has a strong presence in the voltage reference segment within the power circuits category. The AD1585BRTZ-REEL7 is one of their notable offerings, providing design engineers with a reliable solution for applications requiring precision voltage referencing. Other similar products from Analog Devices include the AD586 and AD8500 series, which provide different voltage outputs and specifications tailored for various use cases within the industry.

Research Price and Stock for AD1585BRTZ-REEL7 by Analog Devices Inc. on Findchips.com

For those interested in acquiring the AD1585BRTZ-REEL7, it is advisable to research stock and pricing on Findchips.com, where you can find current information regarding availability and pricing. You can also explore related components in the Voltage References category to discover alternate parts from Analog Devices Inc. or other manufacturers.

The AD1585BRTZ-REEL7 has previously been available at distributors such as LCSC, Bristol Electronics, Rochester Electronics, Quest Components, Mouser Electronics, DigiKey, Farnell, and directly from Analog Devices Inc. However, checking Findchips is essential for the most current stock levels and pricing.

Compare pricing for AD1585BRTZ-REEL7 and other Voltage References / Power Circuits at findchips.com