Overview of AD2S80ATE by Analog Devices Inc.
The AD2S80ATE by Analog Devices Inc. is a variable resolution Resolver-to-Digital Converter encapsulated in a 44-lead Ceramic Leadless Chip Carrier (CLCC) package. This specialized component is part of the broader category of Position Converters, which are crucial in converting angular positions or motion into a digital form understandable by digital systems.
This converter supports multiple resolution outputs – 10-bit, 12-bit, 14-bit, and 16-bit, providing flexibility based on the precision required for the application. It operates over a wide temperature range from -55°C to 125°C, making it suitable for military-grade applications. The device requires both a negative and a positive power supply and includes additional features like a 5V logic supply necessary for operation.
Further technical specifics include a max operating frequency of 20,000 Hz, an angular accuracy up to 4 arc minutes, and a tracking rate max of 16.25 rotations per second. This component, built using BiCMOS technology, provides robust performance in demanding environments. However, it currently holds a status of ‘Not Recommended’ for new design developments.
Industry Applications for AD2S80ATE
The AD2S80ATE’s functionality and specifications suggest it could be effectively utilized in several high-demand sectors requiring precise position measurements and motion control. The applications listed below are conceptual and should be verified by each engineering and design team to ensure compliance and appropriateness for specific uses:
- Aerospace and Defense: The military temperature grade and robust construction of the AD2S80ATE make it potentially suitable for aerospace applications such as satellite position control systems or in avionic controls, where exact position data is critical.
- Robotics and Drones: In robotics, particularly in precision robotic arms, high angular accuracy and variable resolution could be crucial for exact maneuvering and operations. Drones could also benefit from this converter for flight control systems and navigation.
- Education and Research: Universities and research institutions might employ this type of technology in advanced studies and development projects that involve motion analysis or automated system designs requiring high accuracy data gathering.
Note: These potential industry applications are illustrative and require careful analysis and verification for compliance with industry standards and specific application needs.
About Analog Devices Inc.
Analog Devices Inc. is notable in the field of electronics for its wide range of integrated circuits including converters. Focusing on Position Converters, Analog Devices designs components such as the AD2S80ATE that provide reliable and precise data conversions, critical for advanced industrial, automotive, and consumer applications. Their array of converters is designed to meet varied specifications, thereby serving a broad spectrum of applications. The continued innovation and performance in creating robust components make Analog Devices a key player in the semiconductor space.
While the AD2S80ATE itself is not recommended for new designs, the legacy of products like these demonstrates Analog Devices’ capability to tailor highly specialized components for critical use cases.
Where to Find AD2S80ATE by Analog Devices Inc.
Those interested in sourcing the AD2S80ATE should consider visiting findchips.com. It is prudent to verify current availability and pricing since electronic component availability can fluctuate. The part has been historically distributed by companies such as MacroQuest Electronics, Richardson RFPD, Mouser Electronics, and DigiKey, yet checking findchips.com will provide updated information. Additionally, to explore alternatives offered by Analog Devices Inc. or other manufacturers, examining similar Position Converters would be advisable.