Overview of AD5160BRJZ10-RL7 by Analog Devices Inc.
The AD5160BRJZ10-RL7 is a 256 position digital potentiometer designed for use in various electronic applications. Manufactured by Analog Devices Inc., this single, 256-step digital potentiometer features a 3-wire serial control interface which is SPI compatible. The device operates with a nominal supply voltage of 3V and can also function with a 5V supply, providing flexibility for different circuit requirements.
This digital potentiometer comes in an 8-pin SOT-23 package, measuring 2.9 mm in length and 1.6 mm in width, and has a maximum height of 1.45 mm. One of its noteworthy attributes is the bandwidth, which is nominally 0.6 kHz. The part supports a linear resistance law, with a total resistance value of 10 kΩ and a maximum resistance tolerance of 30%. It is compliant with ROHS standards and has a moisture sensitivity level of 1.
Temperature-wise, the AD5160BRJZ10-RL7 operates effectively within a range of -40°C to 125°C, making it suitable for various operating environments. The package is designed for surface mount technology, enhancing the ease of assembly on circuit boards. It is important to note that as of this writing, the part is still actively produced and remains a valuable option for applications requiring digital potentiometers.
Industry Applications for AD5160BRJZ10-RL7
The AD5160BRJZ10-RL7 might find application in several industries due to its versatility as a digital potentiometer. Below are some potential use cases:
- Consumer Electronics: This part could be integrated into devices requiring volume control, such as televisions or audio equipment, where precise adjustments are essential. The ability to operate from a 3V nominal supply might align well with battery-operated consumer gadgets, emphasizing energy efficiency.
- Industrial Automation: In automated systems, potential uses might include feedback control systems where the digital potentiometer can adjust the output based on sensor readings. Its specifications, like operating temperature and control interface, might support varying industrial environments.
- Audio and Video Systems: The AD5160BRJZ10-RL7 could be utilized for precise audio signal processing, allowing for adjustment of tone or volume levels in both professional and consumer audio systems. Its linear resistance law could result in more predictable and desirable performance in such applications.
- Entertainment and Gaming: Digital potentiometers like this one might be employed in gaming controllers to help adjust sensitivity settings for various inputs, enhancing user experience by providing more tailored controls.
It should be noted that these potential applications are conceptual and illustrative. The engineering and design teams must conduct thorough analysis and verification to ensure that the part adheres to industry standards and meets specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its expertise in high-performance analog, mixed-signal, and digital signal processing technology. They manufacture a range of products within the Digital Potentiometers category, including the AD5160BRJZ10-RL7 and similar components. Their emphasis on innovation has led to the development of devices that provide high precision and reliability in various applications. The company focuses on delivering solutions that address the needs of modern electronics, from consumer products to industrial systems.
Their product offerings may include other digital potentiometers suited for specific applications, which might include features such as multiple channels or higher resolution steps. Such diversity in products allows users to select components that best fit their technological needs.
Where to Find AD5160BRJZ10-RL7 by Analog Devices Inc
Furthermore, users can utilize the Digital Potentiometers link to search for alternative parts that may be offered by Analog Devices Inc. or other manufacturers. This feature is helpful for finding similar components that might meet specific design requirements or budgets.
Compare pricing for AD5160BRJZ10-RL7 and other Digital Potentiometers / Converters at findchips.com
For further information, pricing comparisons, and availability of AD5160BRJZ10-RL7, as well as exploring other options within the Digital Potentiometers category, visit findchips.com.