Overview of AD5254BRUZ10-RL7 by Analog Devices Inc.
The AD5254BRUZ10-RL7 is a quad 256-position I²C nonvolatile memory digital potentiometer designed for a variety of applications requiring fine control of resistance values. With an end-to-end resistance of 10k ohms, this component provides four separate potentiometer functions within a single package. The control interface is a 2-wire I²C serial communication, which allows for easy integration into existing systems.
In terms of physical characteristics, the part is housed in a 20-terminal TSSOP (Thin Shrink Small Outline Package) which is suitable for surface mounting. The package dimensions are 6.5 mm in length and 4.4 mm in width, with a maximum height of 1.2 mm. Its operational temperature range spans from -40 °C to 105 °C, making it capable of functioning in various environmental conditions. The digital potentiometer features a linear track taper, ensuring a consistent adjustment across the resistance range.
The AD5254BRUZ10-RL7 is RoHS compliant, indicating adherence to environmental regulations regarding hazardous substances. The part utilizes CMOS technology, which contributes to its low power consumption and efficiency. The total resistance tolerance is specified at ±20%, allowing for some variability in applications where precision is essential.
Industry Applications for AD5254BRUZ10-RL7
The AD5254BRUZ10-RL7 might find applications across several industries due to its versatile design and functionality. Here are a few potential applications:
- Internet of Things (IoT): This part could be integrated into smart home devices, allowing for adjustable settings such as volume control or lighting brightness. Its I²C interface may facilitate seamless communication with microcontrollers in IoT systems.
- Audio and Video Systems: Digital potentiometers are often used in audio mixing consoles and consumer audio devices for volume control. The AD5254BRUZ10-RL7 potentially allows for precise adjustments while also providing a compact solution that fits within tight spaces.
- Healthcare: In medical devices, the AD5254BRUZ10-RL7 might be utilized for adjusting signal levels in diagnostic equipment. Its nonvolatile memory feature could ensure that settings are maintained even when power is cycled off.
- Robotics and Drones: The ability to control resistance electronically could permit fine-tuning of sensor readings or motor control in robots and drones, enhancing their operational accuracy and responsiveness.
- Computing and Data Storage: This digital potentiometer might serve in applications involving variable resistor functions in data storage systems, contributing to data signal processing efficiency.
It’s important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-known manufacturer within the semiconductor industry, focusing on high-performance analog, mixed-signal, and digital signal processing (DSP) ICs. In the realm of digital potentiometers, the company has developed a comprehensive portfolio, including the AD5254BRUZ10-RL7. This part, similar to others in their product line, is designed with precision in mind, making it suitable for applications that demand high reliability and performance across various conditions.
Other similar components might include single and dual-channel variations that offer different resistance values and configurations, enhancing the flexibility for engineers who are integrating these components into their designs. Analog Devices places a strong emphasis on innovation and quality, ensuring that their products meet rigorous standards suitable for industrial and consumer applications.
Research Price and Stock for AD5254BRUZ10-RL7 by Analog Devices Inc on Findchips.com
For those looking to procure the AD5254BRUZ10-RL7, it is recommended to visit Findchips to research the current stock and pricing. This site can provide not only the latest information on this specific part but also access to a range of digital potentiometers from various manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, Chip 1 Exchange, Rochester Electronics, Analog Devices Inc., Mouser Electronics, and DigiKey. However, availability may vary, so checking on Findchips for up-to-date stock levels is crucial for procurement decisions.