Overview of AD5272BRMZ-20-RL7 by Analog Devices Inc.
The AD5272BRMZ-20-RL7 is a digital rheostat offering precise and programmable resistance alteration with its 1024 distinct positions, allowing fine-grained control of resistance settings. This electronic component facilitates an end-to-end resistance of 20 kOhm and incorporates a linear taper for consistent response across adjustments. Among its defining features, it has a compact yet robust profile with dimensions measuring 3 x 4.90 mm and a height of just 1.10 mm enclosed in a MO-187BA, MSOP-10 package that conforms with RoHS standards.
The part uses a 2-wire, I2C compatible serial control interface, ensuring compatibility with a broad range of microcontrollers and DSPs. Its operational range is bolstered by moisture sensitivity level 1, ensuring peak performance even under varying environmental conditions. This is further supported by its operation across a temperature range of -40°C to 125°C. Notably, this digital potentiometer also includes non-volatile memory, allowing it to retain settings even after power-off, making it highly suited for persistent applications.
Industry Applications for AD5272BRMZ-20-RL7
The AD5272BRMZ-20-RL7 could serve various applications across different industries by providing reliable and precise adjustment of electrical resistance. Its robust design and advanced features like non-volatile memory make it an ideal choice for numerous scenarios:
- Consumer Electronics: This part might be used in personal devices like high-end audio equipment where precise volume control is essential, potentially ensuring consistency and audio fidelity.
- Industrial Automation: In automated manufacturing environments, the precise control provided by this potentiometer could potentially be used to adjust calibration settings on instrumentation, thereby helping maintain high accuracy and repeatability of processes.
- Audio and Video Systems: Professionals in the audio-video industry might potentially use the potentiometer in equalizers, mixing consoles, and other equipment requiring fine control adjustments, thus potentially offering improved user experience and system performance.
- Entertainment and Gaming: In gaming consoles and entertainment systems, such potentiometers might be used for joystick or control wheel customizations, thereby potentially enhancing user interactivity and control precision.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive range of high-performance semiconductor devices, particularly excelling in the design and manufacture of Digital Potentiometers. The AD5272BRMZ-20-RL7 highlights their commitment to integrating advanced electronic design with real-world application needs, offering features designed for high precision and reliability. Analog Devices Inc.’s expertise spans across converter technologies, with Digital Potentiometers forming an essential part of versatile analog-to-digital and digital-to-analog converter solutions that service a wide array of industries.
Where to Find AD5272BRMZ-20-RL7 by Analog Devices Inc
To source the AD5272BRMZ-20-RL7, the prospective buyer should utilize comprehensive electronic components platforms like findchips.com. This platform provides crucial information including stock levels, current pricing, and suppliers including possibly Win Source Electronics, LCSC, Richardson RFPD, and Mouser Electronics among others. To explore alternatives to the AD5272BRMZ-20-RL7, the user might peruse other Digital Potentiometers available from Analog Devices Inc or other manufacturers, ensuring the selection of the best fit for specific requirements.