AD532SH/883B by Analog Devices Inc

Overview of AD532SH/883B by Analog Devices Inc.

The AD532SH/883B by Analog Devices Inc. is an internally trimmed integrated circuit multiplier also capable of division. Classified under the electronic parts subcategory of Analog Computational Functions within the category of Signal Circuits, this component is encapsulated in a TO-100, 10-pin metal package. Primarily designed for high accuracy analog processing, the AD532SH/883B features a nominal bandwidth of 1 MHz and operates within a temperature range of -55°C to +125°C, confirming its use in environments requiring Military-level temperature grades.

This multiplier/divider IC from Analog Devices employs a supply voltage ranging from 10 V to 22 V and can handle input voltages up to ±10 V. With screening levels compliant with MIL-STD-883 Class B, this indicates its suitability for applications demanding high reliability and precision. The part encapsulates in a cylindrical, metal body, continuing its use particularly where robustness and durability are prerequisites. Although this product is denoted with a life cycle code “Not Recommended,” it suggests that newer, preferable alternatives may be suggested by the manufacturer for new designs.

Industry Applications for AD532SH/883B

The potential applications of the AD532SH/883B are vast, primarily due to its capability as an analog multiplier/divider and its characteristics considerate of demanding environments. Here we explore possible industry use cases:

  • Aerospace and Defense: Given its MIL-STD-883 Class B certification, the AD532SH/883B could potentially be used in aerospace and defense projects, especially in avionics and military hardware, where precise voltage manipulation and stability under extreme conditions are crucial.
  • Industrial Automation: In industrial automation, this IC might also find a use in control systems where feedback mechanisms require continuous computation of variable factors, perhaps for process control where signal integrity crucial and operational parameters are stringent.
  • Computing and Data Storage: Another appropriate application could be in the domain of computing and data storage, especially in hardware requiring reliable performance over an extended period, which aligns well with its operating temperature specifications and durability.
  • Telecommunications: The AD532SH/883B could also be a potential choice in telecommunications equipment where signal integrity, consistency in operation, and high reliability are needed—especially within power management systems or in signal conditioning modules.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading player in the manufacture of integrated circuits and components, especially credited for their signal processing technologies. Within the realm of Analog Computational Functions, which include families of products like the AD532SH/883B, Analog Devices showcases expertise in developing products capable of enhancing performance, accuracy, and reliability in complex electronic systems. Their products are ubiquitous in various applications from consumer electronics to industrial and military systems, indicating their broad operational capabilities and advanced technological alignment.

Where to Find AD532SH/883B by Analog Devices Inc

To locate the AD532SH/883B for purchase, you should consider exploring findchips.com. This platform enables comprehensive checks across various distributors to compare stock levels and pricing comprehensively. Historically, this part has been available from distributors like Richardson RFPD, Rochester Electronics, Analog Devices Inc., and DigiKey. However, for the most accurate, up-to-date information on availability and competitive pricing, researching directly on findchips.com is recommended. Here, you can also explore other components within the Analog Computational Functions category to find alternate parts that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for AD532SH/883B and other Analog Computational Functions / Signal Circuits at findchips.com