Overview of AD5621BKSZ-REEL7 by Analog Devices Inc.
The AD5621BKSZ-REEL7 is a 12-bit Digital to Analog Converter (DAC) from Analog Devices Inc., designed for applications requiring low power consumption and compact form factor. This IC operates within a supply voltage range of 2.7 V to 5.5 V, which allows it to be integrated into a variety of electronic systems. The power consumption is notably low, with a typical current draw of less than 100 µA, making it suitable for battery-powered devices or applications where minimizing power usage is critical.
Housed in a SC-70 package with six pins, the AD5621BKSZ-REEL7 is compact, measuring 2 mm in length and 1.25 mm in width. This small profile is advantageous for use in space-constrained designs. The operating temperature range of this DAC extends from -40 °C to 125 °C, ensuring reliable performance in diverse environmental conditions. The device also features a maximum linearity error of 0.0244%, which contributes to its precision in analog output operations.
Equipped with a Serial Peripheral Interface (SPI) which supports various serial formats including DSP, Microwire, QSPI, and the standard SPI protocol, this DAC offers flexibility in interfacing with microcontrollers and other digital devices. The AD5621BKSZ-REEL7 is compliant with RoHS regulations and has a moisture sensitivity level of 1, which defines its handling and storage characteristics. Overall, the AD5621BKSZ-REEL7 is an active component in Analog Devices’ product lineup, suitable for a variety of applications where digital-to-analog conversion is required.
Industry Applications for AD5621BKSZ-REEL7
The AD5621BKSZ-REEL7 is versatile and might find applications across several industries. Here are a few potential industries that could benefit from implementing this DAC:
- Internet of Things (IoT): In IoT applications, this DAC could be integrated into sensors for transmitting analog signals based on digital inputs, enabling smart devices to communicate effectively. Its low power consumption is particularly beneficial for battery-operated sensors, which often form the backbone of IoT systems.
- Industrial Automation: Within industrial systems, the AD5621BKSZ-REEL7 might be used in control systems to convert digital commands from programmable logic controllers (PLCs) into precise analog signals for actuators and other components. The temperature range and low power consumption support its deployment in harsh industrial environments.
- Healthcare: This DAC could potentially serve in medical devices where accurate analog output is crucial. For instance, devices that monitor physiological signals might utilize the AD5621BKSZ-REEL7 for converting processed digital data back into analog formats necessary for display or further processing.
- Telecommunications: In telecommunications systems, the DAC might be utilized in modems or other signal processing units for converting digital data packets into analog signals. Its compact size and operational efficiency enable integration into communication devices without significant impact on size or performance.
It should be noted that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer in the field of precision analog and mixed-signal technologies. They specialize in providing high-performance components and solutions for various applications, including Digital to Analog Converters. The AD5621BKSZ-REEL7 is one of their offerings in the DAC category, reflecting the company’s commitment to innovation in the area of signal processing. Alongside the AD5621BKSZ-REEL7, Analog Devices also manufactures other similar DAC components catering to different operational needs and applications. Their comprehensive range of DACs may include varying resolutions, input types, and operational voltages, allowing engineers to choose components that best meet their project specifications.
Research Price and Stock for AD5621BKSZ-REEL7 by Analog Devices Inc. on Findchips.com
For those interested in acquiring the AD5621BKSZ-REEL7, it is recommended to research current stock levels and pricing on Findchips. This resource provides up-to-date availability and pricing information for a multitude of electronic components. Additionally, users can explore a variety of Digital to Analog Converters that may serve as alternatives or complementary components.
Historically, the AD5621BKSZ-REEL7 has been available through distributors such as Win Source Electronics, Richardson RFPD, NexGen Digital, and Mouser Electronics. However, potential buyers should check Findchips for the most current stock levels and pricing to ensure timely sourcing of this component.