AD584JNZ by Analog Devices Inc

Overview of AD584JNZ by Analog Devices Inc.

The AD584JNZ is a pin programmable precision voltage reference that falls under the Voltage References subcategory of Power Circuits. Designed and manufactured by Analog Devices Inc., this part is housed in a plastic, dual in-line package (DIP-8) and operates across a commercial temperature grade of 0 to 70 °C. It embodies versatility through programmable outputs of 7.5V, 5V, and 2.5V, in addition to its nominal 10V output, which can be adjusted with a tolerance of up to 0.3%. The AD584JNZ features a single function with one output and offers a high level of precision, having a maximum temperature coefficient of voltage of 30 ppm/°C. It requires a supply current of up to 1 mA and supports a supply voltage range from 4.5V to 30V, nominally 15V. Given its broad supply voltage range, low supply current requirement, and multiple output voltages, the AD584JNZ serves as a reliable component in a variety of electronic circuits requiring precise voltage referencing.

Industry Applications for AD584JNZ

The application of AD584JNZ spans multiple industries, leveraging its precision voltage reference in numerous fields. Here are a few areas where its implementation might be highly beneficial, though it’s critical to understand that these industry applications are conceptual and need thorough analysis by engineering and design teams:

  • Education and Research: In lab settings or research facilities where precise voltage measurements are critical, AD584JNZ could potentially be used in experimental apparatus, measurement equipment, or educational kits to ensure accurate results.
  • Computing and Data Storage: For systems that require stable and precise voltages for proper functionality, such as high-performance computing platforms or data storage systems, this part might find its application in power supply units or as a reference in analog-to-digital conversion processes.
  • Internet of Things (IoT): A large number of IoT devices operate on battery power and require accurate voltage references for sensor readings and data logging. The AD584JNZ could potentially provide the precision needed for these applications.
  • Renewable Energy: In renewable energy systems, particularly those involving battery charging or inverter circuits, maintaining precise control over voltages can increase efficiency and longevity. Thus, the AD584JNZ might serve as a critical component in these types of applications.

Note that the above-mentioned potential applications illustrate how the AD584JNZ could be utilized; however, exact use cases must be determined by qualified professionals familiar with the specific requirements of their respective industries and applications.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is one of the leading manufacturers in the field of semiconductor technology, particularly known for its top-of-the-line analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of Voltage References, ADI provides a comprehensive selection of products designed to meet the requirements of a wide array of applications, ranging from precision instrumentation to consumer electronics. The AD584JNZ stands as a representation of ADI’s commitment to offering devices that ensure precise voltage regulation and reference in complex electronic circuits. ADI’s products, including the AD584JNZ, are engineered with the intent to enhance system reliability and performance, making them a preferred choice for engineers and product designers across the globe.

Where to Find AD584JNZ by Analog Devices Inc

For those looking to purchase the AD584JNZ, it’s advisable to start your search on findchips.com. This platform provides comprehensive data on stock availability, pricing, and specifications for Voltage References and other Power Circuits components. Historically, AD584JNZ has been available at distributors such as Chip1Stop, TME, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, to get the most current data on stock levels, pricing, and potential alternatives offered by Analog Devices Inc. or other manufacturers, visiting findchips.com is recommended.

Compare pricing for AD584JNZ and other Voltage References / Power Circuits at findchips.com