AD584TH by Analog Devices Inc

Overview of AD584TH by Analog Devices Inc.

The AD584TH is a series of pin-programmable precision voltage references, providing options for additional programmable outputs of 7.5V, 5V, and 2.5V. Manufactured by Analog Devices Inc., this integrated circuit (IC) falls into the Voltage References subcategory of Power Circuits. The device features a programmable voltage reference with an output voltage range typically from 9.99V to 10.01V, nominally set at 10V. It’s housed in a hermetically sealed metal can package (TO-99, 8 Pin) and operates over a wide temperature range from -55°C to +125°C, suitable for challenging environments.

This IC is characterized by its stability and reliability, with a maximum voltage tolerance of 0.14%, and a temperature coefficient of voltage at a maximum of 15 ppm/°C. It has a capability to handle a supply voltage from 4.5V up to 30V, and consumes a maximum supply current of 1 mA. The AD584TH is particularly notable for its military-grade temperature rating, and its robust package makes it suitable for demanding electrical and thermal environments.

Industry Applications for AD584TH

Given its features, the AD584TH potentially serves a wide range of applications across various industries. These applications benefit from the part’s precision voltage output, programmability, and robust performance in extreme conditions:

  • Aerospace and Defense: The AD584TH potentially suits aerospace applications due to its military temperature grade and hermetically sealed package, offering reliability under extreme conditions. It could be used in satellite systems for reliable voltage reference in orbit, although its usage here would require stringent verification to meet space qualifications.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, the AD584TH could provide stable reference voltages necessary for critical power control circuits, although its implementation would depend on specific design requirements and environmental resilience evaluation.
  • Telecommunications: The telecom industry could also benefit from the precision and stability of the AD584TH, for example in communications infrastructure where voltage reference plays a critical role in signal processing. The device’s broad operating temperature range supports performance reliability in outdoor telecom equipment.
  • Computing and Data Storage: Within data centers, precision voltage references like the AD584TH could contribute to power supply regulation and sensitive data processing tasks. Its ability to provide stable outputs potentially aids in enhancing overall system stability and reliability.

It is important to highlight that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in electronic equipment. Within the realm of Voltage References, Analog Devices offers a variety of parts, including the AD584TH, which is known for its precision and robustness in demanding applications. Their voltage reference products are designed to help in the accurate measurement, conversion, and management of electrical signals, making them critical components in diverse electronic systems. Their commitment to high-quality manufacturing standards ensures that their products meet stringent specifications required in professional and industrial environments.

Where to Find AD584TH by Analog Devices Inc

If you are considering the AD584TH for your applications, findchips.com provides a comprehensive platform to check its availability and pricing from various distributors. Historically, this part has been available from distributors including Win Source Electronics, Chip 1 Exchange, ComSIT USA, Quest Components, and DigiKey. When sourcing, it’s advisable to consult Voltage References on FindChips to explore alternative parts offered by Analog Devices Inc or other manufacturers to compare specifications and availability.

Compare pricing for AD584TH and other Voltage References / Power Circuits at findchips.com