AD586TQ by Analog Devices Inc

Overview of AD586TQ by Analog Devices Inc.

The AD586TQ is a high precision 5 V voltage reference designed for various electronic applications requiring reliable voltage reference functionality. This integrated circuit (IC) belongs to the Voltage References subcategory in Power Circuits, and it features a specified output voltage of 5 V, with a maximum output voltage of 5.0025 V and a minimum output voltage of 4.9975 V, offering a remarkable voltage tolerance of 0.05%. This high degree of accuracy is crucial for applications needing precision voltage measurements and stability.

Manufactured by Analog Devices Inc., the AD586TQ comes in an 8-pin Dual In-Line Package (DIP) and is made from ceramic, ensuring a robust and reliable performance even in demanding environments. The operating temperature range for this part is quite expansive, capable of functioning between -55 °C and 125 °C, which allows it to be utilized in both standard and harsh conditions. The maximum supply current is 3 mA, and it can operate with supply voltages ranging from 10.8 V to 36 V, with a nominal supply voltage of 15 V.

In terms of technical specifications, the AD586TQ features a trim/adjustable output, offering flexibility in applications where specific voltage adjustments are necessary. Additionally, it utilizes bipolar technology and has a temperature coefficient of voltage of 10 ppm/°C, which indicates minimal output voltage changes in response to temperature fluctuations. These features make the AD586TQ suitable for high accuracy applications.

Industry Applications for AD586TQ

Based on the characteristics of the AD586TQ, several industry applications might benefit from its use. Here are a few potential applications:

  • Aerospace and Defense: The AD586TQ could potentially be used in avionics systems where high precision and reliability are paramount. It might serve as a reference voltage in navigation and communication equipment. However, the specific application would require thorough analysis to ensure adherence to relevant military or aerospace standards.
  • Industrial Automation: This part may find its way into control systems and automation equipment, providing stable voltage references for sensors and actuators. The high temperature range could possibly support operations in challenging industrial environments.
  • Telecommunications: In telecommunications electronics, the AD586TQ might be utilized in maintaining voltage levels within communication devices to ensure clear signal transmission. It could assist in stabilizing power supplies in devices that require stringent voltage regulation.
  • Healthcare: If equipped in medical devices, this voltage reference might assist in maintaining accurate readings in diagnostic equipment or monitoring systems, where precision is critical. However, any potential application in this field would need careful verification against medical standards.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a recognized manufacturer in the field of analog, mixed-signal, and digital signal processing integrated circuits. They specialize in voltage reference components, providing a wide range of solutions for Power Circuits, including the AD586TQ. Their products are known for precision and reliability, making them suitable for various applications in consumer electronics, telecommunications, automotive systems, and industrial machinery.

Alongside the AD586TQ, Analog Devices offers similar voltage reference parts designed to meet strict performance metrics. These products often share attributes such as high accuracy, minimal drift, and wide operating temperature ranges, catering to the needs of engineering teams across different sectors.

Research Price and Stock for AD586TQ by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD586TQ, it is advisable to research stock and pricing on Findchips. This platform can provide up-to-date information regarding availability. Users can also explore options in the Voltage References subcategory, where alternative parts might be available from both Analog Devices Inc. and other manufacturers.

The AD586TQ has historically been available through distributors such as Quest Components, Analog Devices Inc., and DigiKey. However, current stock levels and prices might vary, so visiting Findchips is recommended for the most accurate data.

Compare pricing for AD586TQ and other Voltage References / Power Circuits at findchips.com