Overview of AD590JF/883B by Analog Devices Inc.
The AD590JF/883B is a 2-terminal integrated circuit (IC) temperature transducer, encapsulated in a ceramic, metal-sealed cofired housing. Manufactured by Analog Devices Inc., this board mount temperature sensor is specifically designed to offer an analog resistance-based temperature sensing solution. The sensor operates by providing an output current proportional to absolute temperature, with a temperature coefficient of 1µA/K, ensuring precision in temperature measurement.
This temperature sensor is packaged in a flat, 2-pin configuration (FP-2) and features a solder termination type. With a body size of 2.38 mm in length, 1.27 mm in breadth, and 5.84 mm in height, it is prepared for through-hole mount applications. The AD590JF/883B is capable of operating over a temperature range from -55 °C to +125 °C, making it versatile for a variety of rigorous environments. Additionally, the part supports a supply voltage range from 4 V to 30 V.
This part remains active in its lifecycle, according to its part lifecycle code, and is not compliant with RoHS, Pb-free, or REACH standards. In terms of reliability and quality, it is screened at military levels, classified under 38535Q/M; 38534H; 883B, indicating its suitability for high-reliability applications.
Industry Applications for AD590JF/883B
The specific characteristics and robust performance of the AD590JF/883B make it potentially suitable for several high-demand industry applications. It is important to note that these potential applications are conceptual and should be validated by engineering and design teams:
- Aerospace and Defense: The military screening levels and wide operating temperature range could make the sensor suitable for aerospace vehicles and defense system environments where reliable performance under extreme conditions is required.
- Industrial Automation: Given its robust temperature sensing capabilities, this sensor could potentially be used in industrial equipment for process monitoring and control, helping to ensure the precision and efficiency of manufacturing processes.
- Environmental Monitoring: The precise temperature coefficient and wide temperature range allow for potential application in environmental monitoring equipment, where accurate and stable temperature monitoring is critical.
- Electronic Manufacturing: Used in equipment that requires precise temperature measurements to ensure the quality and reliability of electronic product manufacturing.
- Space Technology: The temperature sensor’s specifications and high-reliability screening make it a conceivable choice for use in spacecraft and satellites, where equipment must perform reliably over a broad range of temperatures.
Please note these industry applications require thorough analysis and verification for full compliance with specific standards and guidelines.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in manufacturing and designing various types of sensors and transducers, with AD590JF/883B representing just one of its advanced temperature sensor offerings. Within the broader spectrum of Temperature Sensors, Analog Devices Inc. is known for providing high-reliability components that cater to a diverse range of demanding applications, including automotive, industrial, healthcare, and consumer electronics. Their commitment to quality and performance in sensor technology is reflected in their innovative product lines and adherence to stringent testing and compliance standards.
Where to Find AD590JF/883B by Analog Devices Inc
To source the AD590JF/883B temperature sensor by Analog Devices Inc., prospective buyers are directed to visit findchips.com. By searching on this platform, one can check current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Richardson RFPD, Bristol Electronics, Rochester Electronics, Quest Components, Verical, Mouser Electronics, and DigiKey. To view comparable parts or explore other options within the Temperature Sensors category that might be offered by Analog Devices or other manufacturers, the same site provides comprehensive listings and information.