AD590JF by Analog Devices Inc

Overview of AD590JF by Analog Devices Inc.

The AD590JF is a two-terminal integrated circuit temperature transducer that can measure temperature in the range from -55°C to 150°C. It has a straightforward output in the form of a current directly proportional to the temperature, providing 1 µA/K. The device is encapsulated in a ceramic flat pack with two pins, facilitating easy integration into various electronic systems. Recognized for its simplicity and efficiency, AD590JF requires a supply voltage between 4V and 30V while maintaining a linearity of ±1.5°C. It’s also characterized as having a temperature coefficient, which further enhances its reliability for precise temperature measurement.

The small form factor of the AD590JF, with dimensions of 1.15 mm in breadth, 5.71 mm in height, and 2.21 mm in length, combined with its ceramic housing, makes it a robust choice for applications requiring stable operation over a wide temperature range. This sensor’s nominal output current is 298.2 µA. It is also notable for its robust terminal finish of gold, affording excellent conductivity and resistance to corrosion.

Industry Applications for AD590JF

The Temperature Sensors like AD590JF are crucial components used across various industry sectors. With its broad operating temperature range and high degree of accuracy, the AD590JF could potentially serve several applications:

  • Industrial Automation: This sensor could potentially be integrated into systems for monitoring industrial processes where precise temperature control is critical, enhancing process reliability and safety.
  • Telecommunications: In telecommunication equipment, maintaining optimum temperature is crucial for system reliability. The AD590JF might be used in climate control systems within network infrastructure to prevent overheating.
  • Aerospace and Defense: Given its high-temperature endurance and ceramic packaging, the AD590JF could possibly be suitable for environmental monitoring equipment used in aerospace applications, where durable and dependable components are vital.
  • Consumer Electronics: The AD590JF could potentially be utilized in thermal management systems within various consumer electronics to ensure devices operate within safe temperature ranges.
  • Healthcare: In medical devices where thermal monitoring and management are crucial for device performance and patient safety, the AD590JF could potentially be applied.

Note that the potential industry applications mentioned above are conceptual in nature and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of analog, mixed signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Temperature Sensors, Analog Devices offers a wide array of devices including the AD590JF, which are designed to address the needs for robust, precise temperature measurement across diverse applications from consumer electronics to industrial and aerospace systems. Their commitment to innovation is demonstrated in their continual refinement of sensor technologies, making their offerings ideal for critical and demanding environments.

Where to Find AD590JF by Analog Devices Inc

To source the AD590JF, potential buyers are recommended to explore findchips.com. This platform not only lists where this specific part can be found but also offers information on current stock levels and competitive pricing. Historically, distributors like Chip1Stop, Richardson RFPD, TME, and Quest Components have stocked this component. However, for the most updated information regarding availability and price, visit findchips.com. Additionally, for those considering alternative solutions, the Temperature Sensors link on findchips.com can help explore other comparable offerings from Analog Devices Inc or other manufacturers.

Compare pricing for AD590JF and other Temperature Sensors / Sensors/Transducers at findchips.com