AD590KF by Analog Devices Inc

Overview of AD590KF by Analog Devices Inc.

The AD590KF is a 2-Terminal IC Temperature Transducer manufactured by Analog Devices Inc. This device is designed to convert temperature changes into a current output, which can then be easily interfaced with other electronic components. It has a temperature sensing range from -55°C to 150°C, making it versatile for a wide array of applications. The sensor provides an output current of 298.2 µA nominally, which corresponds to the sensed temperature. It is characterized by its ±2.5°C sensing accuracy range, ensuring reliable and precise temperature measurements. Housed in a ceramic, flat pack-2 (FP-2) package, the AD590KF has a small footprint, with two pins for through-hole mounting. It operates within a supply voltage range of 4V to 30V. Notably, the device is ROHS compliant, indicating adherence to European Union standards on the restriction of hazardous substances in electronic equipment.

Additional features of the AD590KF include a temperature coefficient of 1 µA/K, demonstrating its sensitivity to temperature changes. With a body size tailored for efficient space utilization in circuit designs, the device presents a practical solution for temperature sensing needs. Its linearity of 1.5°C ensures dependable temperature-dependent signal outcomes across its operating range. Engineered within a robust ceramic housing, the AD590KF is built to withstand challenging environmental conditions, making it a durable choice for temperature sensing applications.

Industry Applications for AD590KF

The versatility and reliability of the AD590KF Temperature Transducer enable its use across various industries. Potential applications include:

  • Industrial Automation: Could be used for temperature monitoring and control in manufacturing processes, ensuring product quality and safety. The sensor’s accurate and linear temperature response makes it a potential choice for critical environment monitoring tasks.
  • Aerospace and Defense: Might find applications in monitoring the temperature of electronic systems within aircraft and defense equipment, where precise temperature control is crucial for system reliability and performance.
  • Electronic Manufacturing: Potentially used in the testing and monitoring of electronic devices during the production phase to ensure optimal operating temperatures are maintained, thereby preserving device integrity and lifetime.
  • Consumer Electronics: Could be incorporated into temperature management systems within consumer electronics, such as computers and smart home devices, to optimize performance and prevent overheating.
  • Environmental Monitoring: Might be used in weather stations or outdoor monitoring systems to record temperature variations, contributing to climate studies and local weather forecasting.

It is crucial to note that these potential industry applications for the AD590KF are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of semiconductor devices and precision high-performance integrated circuits. The company has a broad portfolio that includes various sensors and transducers, among which AD590KF is a notable inclusion in their Temperature Sensors subcategory. Known for their innovative approach, Analog Devices Inc. focuses on solving engineering challenges with solutions that bridge the physical and digital worlds. Their temperature sensor offerings are designed to provide accurate, reliable measurements critical for maintaining the optimal performance of electronic systems across a broad range of applications. The AD590KF, along with similar parts such as thermistors, thermocouples, and other temperature transducers, exemplifies the company’s commitment to quality and precision in temperature measurement technologies.

Where to Find AD590KF by Analog Devices Inc

To purchase the AD590KF or to browse for similar Temperature Sensors, your best resource is findchips.com. The site provides comprehensive listings, offering current stock levels, pricing, and distributor information to assist in procurement decisions. In the past, distributors such as Ameya Holding Limited, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have been sources for this part. However, availability can fluctuate, so it is advised to check findchips.com for the most current information regarding AD590KF and other similar components.

Compare pricing for AD590KF and other Temperature Sensors / Sensors/Transducers at findchips.com