Overview of AD590KH/883B by Analog Devices Inc.
The AD590KH/883B is a 2-terminal integrated circuit temperature transducer designed for measuring temperature across varying applications. Manufactured by Analog Devices Inc., this part is classified within the electronic parts subcategory of Temperature Sensors in the broader category of Sensors/Transducers. With a compact metal can package (TO-52), it is specifically engineered for board mount applications.
This device operates effectively within a wide temperature range, offering functionality from -55 °C to +125 °C. The nominal output current of 298.2 µA at ambient temperature scenarios makes it suitable for numerous applications that require precise temperature monitoring. The temperature coefficient of 1 µA/K denotes sensitivity to changes in temperature, while its linearity specification of 0.8 °C allows for improved accuracy in readings.
The AD590KH/883B is designed with a three-pin configuration, ideal for through-hole mounting, enhancing its versatility in design integration. Regarding the operating voltage, it can function within a supply voltage range of 4 V to 30 V. It’s important to note that the component is not Pb-free and has not been designated as RoHS compliant. Certain design and compliance characteristics of this part provide insight into its intended applications and ways to adapt it for various engineering projects.
Industry Applications for AD590KH/883B
With its specific attributes and capabilities, the AD590KH/883B could potentially find applications in multiple industries. Here are some examples of possible use cases:
- Environmental Monitoring: The AD590KH/883B might be integrated into environmental monitoring systems that track temperature changes in various ecosystems, possibly contributing to climate research or conservation efforts.
- Industrial Automation: In industrial settings, this temperature transducer could be used in processes that involve temperature-sensitive components such as machinery or materials, where monitoring temperature accurately is crucial for operational efficiency.
- Aerospace and Defense: This part may find its application in aerospace technology, where precise temperature readings are vital for equipment exposed to extreme conditions, thus influencing the overall safety and functionality of aerospace systems.
- Healthcare: In medical devices, the AD590KH/883B might support temperature monitoring in diagnostic tools or treatment equipment, though such applications would need to adhere to specific healthcare standards.
- Consumer Electronics: In home automation systems, the temperature transducer could potentially contribute to controlling heating and cooling systems to maintain comfort levels for users.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar temperature sensing components may also be considered for these applications based on system needs.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer of various electronic components, particularly known for its extensive range of sensors and transducers. Within the subcategory of Temperature Sensors, the company produces several devices ideal for diverse applications that require accurate temperature measurement and monitoring. The AD590KH/883B exemplifies their commitment to engineering reliable and precise components.
In addition to the AD590KH/883B, Analog Devices offers a variety of other temperature sensing solutions that cater to different performance requirements and application environments. This includes devices designed for harsh conditions and those aiming for specific compliance standards, making the company’s product line versatile for engineers in multiple sectors.
Where to Find AD590KH/883B by Analog Devices Inc.
This component has historically been available at distributors such as Rochester Electronics, Quest Components, Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, and Digi-Key. Nonetheless, it is crucial to check findchips.com for the most accurate and current availability of inventory and pricing.