AD590KH by Analog Devices Inc

Overview of AD590KH by Analog Devices Inc.

The AD590KH is a 2-Terminal IC Temperature Transducer that offers a simple yet highly effective solution for temperature sensing applications. Manufactured by Analog Devices Inc., a pioneer in semiconductor design and manufacturing, this device is tailored for precision temperature measurement. Its notable features include an output type that generates a current correlating directly with the temperature, a sensing accuracy of ±2.5°C, and the ability to operate across a wide temperature range from -55°C to 150°C. Structured in a TO-52 package with three pins and designed for through-hole mounting, this sensor provides robust performance for various applications.

With compliance to the Rohs standard and other specifications such as a supply voltage range from 4V to 30V, gold (Au) terminal finish, and a metal housing, AD590KH ensures reliability and environmental compatibility. The additional feature of a temperature coefficient of 1 µA/K further enhances its precision across the operating temperature range. This sensor stands out for its straightforward implementation in circuits needing accurate temperature monitoring without the necessity for complex circuitry.

Industry Applications for AD590KH

The versatility of the AD590KH allows it to potentially suit a variety of industry applications. However, the use of this component in specific applications requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are a few potential applications:

  • Industrial Automation: The AD590KH might be employed in controlling and monitoring temperatures in automated manufacturing processes where its accuracy and reliability could ensure optimal operating conditions.
  • Environmental Monitoring: Given its wide operating temperature range, the AD590KH could be used in outdoor environmental sensors to monitor climate conditions, possibly helping in weather prediction technologies and research.
  • Consumer Electronics: In devices requiring temperature regulation or monitoring, such as smart thermostats or refrigeration systems, the AD590KH’s precision and simple interface could potentially be utilized.
  • Computing and Data Storage: Sensing and controlling temperatures within data centers to optimize performance and prevent overheating might be a possible application for the AD590KH, supporting the sustainability of these critical infrastructures.
  • Healthcare: In medical equipment where precise temperature control and monitoring are crucial, such as incubators, the AD590KH could potentially offer the necessary reliability and accuracy.

Note that these potential industry applications of the AD590KH are conceptual illustrations and require detailed analysis and verification by professional teams for successful integration.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its expertise in the development and manufacturing of a wide array of electronic components, including a significant focus on sensors/transducers, among which temperature sensors play a crucial role. The company’s products, such as the AD590KH, are a testament to its commitment to quality, innovation, and reliability in the field of electronic measurements and control systems. Analog Devices crafts a range of temperature sensors designed to meet diverse needs, from general-purpose temperature monitoring to highly specialized applications demanding precision and durability. The company’s continuous research and development efforts ensure that their sensors, including the AD590KH and others, uphold the highest standards of performance and compliance with global environmental and safety regulations.

Where to Find AD590KH by Analog Devices Inc

To procure the AD590KH for your applications, it is recommended to visit findchips.com. On this platform, you can explore current stock levels, pricing, and availability for the AD590KH across multiple distributors. Distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this part, alongside other reputable suppliers like Rochester Electronics and Quest Components. Due to changes in inventory and market demand, these listings are subject to fluctuation, and potential buyers should verify availability and pricing directly on Findchips.

Additionally, for those seeking alternatives to the AD590KH or parts with similar specifications, Temperature Sensors page on findchips.com provides a comprehensive resource. This portal offers insights into products offered by Analog Devices Inc, among other manufacturers, enabling users to compare and select the most suitable components for their needs.

Compare pricing for AD590KH and other Temperature Sensors / Sensors/Transducers at findchips.com