Overview of AD590MF by Analog Devices Inc.
The AD590MF is a 2-terminal integrated circuit temperature transducer that produces an output current proportional to absolute temperature. It is particularly notable for its operating temperature range of -55°C to 150°C and a sensing accuracy of ±0.5°C, making it highly precise for varying applications. The sensor operates on a minimum supply voltage of 4V and can go up to 30V.
This device is encapsulated in a ceramic flat pack-2 case and is not designed for surface mounting, requiring through-hole mounting instead. Attributes such as a body length of 2.21 mm, a body breadth of 1.15 mm, and a body height of 5.71 mm facilitate its integration into various electronic assemblies. Notably, the device’s terminals are finished with gold, enhancing its reliability in sensitive environments.
One of the standout features of the AD590MF is its output current nominal of 298.2 µA at 0°C, with a temperature coefficient of 1 µA/K, which underlines its precision across its broad operating temperature spectrum. This product’s robust design is further enhanced by compliance with the RoHS and REACH standards, ensuring it meets the latest environmental safety standards.
Industry Applications for AD590MF
The AD590MF could potentially be utilized in a wide array of sectors due to its precision and robust performance in diverse thermal environments. Here are illustrative examples of how it might be applied:
- Industrial Automation: This temperature sensor could be used in automation settings to monitor heat levels in equipment, ensuring machines operate within safe temperature ranges. Its accuracy would be crucial in maintaining system efficiency and safety.
- Aerospace and Defense: The precise and reliable temperature measurement capabilities of the AD590MF might make it suitable for aerospace applications, where extreme conditions are common and maintaining accurate temperature readings is critical for safety and performance.
- Consumer Electronics: Employed in devices such as computers and smartphones, the AD590MF could help in managing device temperature to prevent overheating, thus enhancing product longevity and user safety.
- Healthcare: In medical devices that require environmental control, such as incubators, this sensor could play an essential role by ensuring the device operates within a specific temperature range for patient safety and treatment efficacy.
- Environmental Monitoring: The sensor’s wide temperature range and accuracy could be beneficial in environmental monitoring equipment used to study climate change and other meteorological research fields.
Note that these potential industry applications are only hypothetical and require detailed analysis and verification by engineering and product design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor manufacturing, with a focus on a wide array of sensors and transducers including advanced temperature sensors. The AD590MF is part of their comprehensive portfolio that spans various types and specifications of sensors designed to meet the demands of multiple industries, from consumer electronics to industrial and aerospace applications. Their products are distinguished by a commitment to reliability and precision, making them a preferred choice for high-stakes applications where failure is not an option.
Where to Find AD590MF by Analog Devices Inc.
To purchase the AD590MF and investigate alternate parts, visit Temperature Sensors on findchips.com. Here, you’ll find the most up-to-date information on suppliers, stock levels, and pricing. Distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this part, but for current availability and competitive pricing, checking on findchips.com is recommended.