AD592BNZ by Analog Devices Inc

Overview of AD592BNZ by Analog Devices Inc.

The AD592BNZ is a current output precision integrated circuit (IC) temperature transducer. Manufactured by Analog Devices Inc., this component is designed to provide accurate temperature readings with a sensing accuracy range of ±0.7°C. It has an operating temperature range from -45°C to 125°C. The device is housed in a TO-92 package and features a three-pin configuration. This temperature sensor operates with a minimum supply voltage of 4V and is compliant with RoHS standards, indicating it does not use hazardous substances in its construction.

This sensor’s key attribute is its ability to convert a temperature input into a proportional current output, specifically designed for high precision across a wide range of temperatures. The AD592BNZ is not just known for its precision; it also offers mounting versatility as it is designed for through-hole mounting. This sensor is ideal for various applications where accurate temperature monitoring and control are necessary.

Industry Applications for AD592BNZ

The AD592BNZ, with its detailed specifications, could be utilized across various industries. Below are potential applications across several sectors:

  • Healthcare: The precision and reliability of the AD592BNZ could make it suitable for healthcare equipment where accurate temperature control and monitoring are crucial for patient care and various medical processes.
  • Industrial Automation: In industrial settings, this sensor could potentially be used for process monitoring and control systems that require precise temperature measurements to ensure the quality and efficiency of manufacturing processes.
  • Consumer Electronics: The AD592BNZ might be useful in consumer electronics, where temperature monitoring could enhance the safety and efficiency of devices such as battery chargers and HVAC systems.
  • Environmental Monitoring: Its wide temperature range makes the AD592BNZ potentially suitable for environmental monitoring systems that track climate conditions, thus contributing to more informed ecological studies and actions.
  • Computing and Data Storage: This sensor could be used in data centers and server rooms where maintaining a specific temperature range is essential for system reliability and performance.

It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of integrated circuits, including sensors and transducers. In the area of Temperature Sensors, Analog Devices produces a range of products designed for precise temperature measurement and control, making them integral to various commercial, industrial, and consumer applications. The AD592BNZ is a testament to their commitment to providing high accuracy and quality in their temperature sensor products, which are crafted for reliability and performance across a broad range of applications.

Where to Find AD592BNZ by Analog Devices Inc

If you are considering purchasing the AD592BNZ, it is recommended to conduct research on findchips.com. This site provides access to current stock levels, pricing, and the availability of the AD592BNZ across different distributors. Historically, this part has been available from various distributors including Chip1Stop, Richardson RFPD, Ameya Holding Limited, Rochester Electronics, Quest Components, Mouser Electronics, DigiKey, and Newark. Note, however, that availability can vary, and it is best to consult Find chips for the most current information. Additionally, findchips.com allows users to find alternative Temperature Sensors which might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for AD592BNZ and other Temperature Sensors / Sensors/Transducers at findchips.com