AD620ANZ by Analog Devices Inc

Overview of AD620ANZ by Analog Devices Inc.

The AD620ANZ is a low drift, low power Instrumentation Amplifier designed by Analog Devices Inc. This component, which comes in a dual inline package (DIP), is highly appreciated for its exceptional accuracy and stability. It operates across a wide supply voltage range from ±2.3V to ±18V, or a single supply from 4.6V to 36V. The AD620ANZ features a set gain range from 1 to 10,000, making it highly versatile for various signal amplification needs.

Further attributes include a gain bandwidth product of 1MHz and a common-mode rejection ratio (CMRR) of 130dB, denoting its excellence in rejecting noise and interference from common-mode signals. This amplifier’s design targets energy efficiency, with a typical supply current of only 1.6 mA, and exhibits exceptional linearity with a maximum non-linearity of 0.004%. Regarding environmental and safety standards, the AD620ANZ is RoHS compliant, ensuring it meets global regulatory requirements for hazardous substances.

Industry Applications for AD620ANZ

The AD620ANZ, with its robust feature set, potentially integrates into a variety of sectors. However, its precise deployment requires careful analysis and verification by respective engineering and design teams to adhere to specific application requirements and industry standards.

  • Healthcare: In the healthcare industry, the AD620ANZ might be utilized in patient monitoring systems, where precision and reliability in signal amplification are crucial. The amplifier’s low input offset voltage and high CMRR could help in accurately reading bio-electrical signals.
  • Consumer Electronics: This amplifier could potentially be used in devices requiring audio amplification due to its low power consumption and high linearity. It might be found in high-fidelity sound equipment where maintaining audio integrity is essential.
  • Telecommunications: The AD620ANZ might serve in network devices, possibly for signal conditioning roles where maintaining signal integrity across long transmissions is critical. Its high CMRR and low drift characteristics are particularly advantageous in such environments.
  • Computing and Data Storage: Potential applications in this field could include data acquisition systems where the AD620ANZ assists in maintaining signal fidelity during analog to digital conversion process.

It is important to note that these potential industry applications are illustrative and require further evaluation for suitability in specific use cases.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in performance analog, mixed signal, and digital signal processing (DSP) integrated circuits (ICs). Among their broad product portfolio, their expertise in Instrumentation Amplifiers stands out. Alongside the AD620ANZ, Analog Device’s range includes multiple amplifiers that cater to a broad spectrum of applications from automotive to industrial automation, emphasizing versatility, reliability, and performance. Their commitment to high standards is evident in the sustained demand and industry adoption of their products.

Where to Find AD620ANZ by Analog Devices Inc

To locate the AD620ANZ, buyers should consider accessing resources like findchips.com. Here, one can not only find the AD620ANZ but also compare alternatives within the Instrumentation Amplifiers category from various manufacturers. Historically, this part has been listed through distributors such as Mouser Electronics, DigiKey, Newark, and others, though real-time availability and pricing can best be tracked via findchips.com.

Compare pricing for AD620ANZ and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com