AD629ARZ-R7 by Analog Devices Inc

Overview of AD629ARZ-R7 by Analog Devices Inc.

The AD629ARZ-R7 is a high common-mode voltage difference amplifier, highlighting its capability as a differential, Operational Amplifiers. Specifically, this part operates with a bandwidth of 500 kHz and accommodates a wide supply voltage range from ±2.5V to ±18V. Housed in an NSOIC package, the AD629ARZ-R7 features a total of 8 pins. One of the distinguishing aspects of this component is its ability to operate efficiently across a varied temperature range from -40°C to 85°C, making it suitable for a broad spectrum of industrial applications.

The part adheres to stringent industry standards including RoHS compliance, ensuring it meets global environmental requirements. The device’s Differential Amplifier Type supports enhanced performance characteristics such as a common-mode rejection ratio of 88dB and a maximum input offset voltage of 1000 µV. The small outline of the plastic package measures 4.9 mm in length and 3.9 mm in width, with a maximum seated height of 1.75 mm, designed for surface mounting with a dual terminal position and a gull-wing terminal form.

Industry Applications for AD629ARZ-R7

The AD629ARZ-R7 from Analog Devices Inc. potentially meets operational demands in several key industries. Below is an exploration of possible use cases across various sectors:

  • Healthcare: Due to its precision and reliability in temperature control and electrical noise immunity, the AD629ARZ-R7 might potentially be implemented in medical devices that require exact voltage measurements and signal conditioning, such as ECG systems or patient monitoring equipment. However, specific design considerations for healthcare usage must be verified for compliance with industry-specific standards.
  • Industrial Automation: The amplifier’s robust operational temperature range and high common-mode rejection ratio make it an ideal candidate for sensor interfaces, particularly in harsh environments where precise measurements are essential.
  • Telecommunications: With its ability to operate within a wide voltage range and process high-frequency signals up to 500 kHz, the AD629ARZ-R7 might be used in network equipment for signal amplification and conditioning to ensure clear transmission quality.

It’s important to note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent entity in the field of semiconductor manufacturers, particularly known for its role in producing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the arena of Operational Amplifiers, Analog Devices Inc. has introduced a variety of products that find use across a range of applications, reflecting on their vast portfolio which includes everything from simple operational amplifiers to complex, application-specific modules like the AD629ARZ-R7.

The company’s emphasis on innovation and commitment to high standards of quality ensures their products, including the AD629ARZ-R7, are preferred choices in industries that require precision and reliability.

Where to Find AD629ARZ-R7 by Analog Devices Inc.

Those looking to purchase the AD629ARZ-R7 should consider visiting findchips.com where comprehensive information about stock availability and pricing from various distributors can be found. While historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Arrow Electronics, the inventory can fluctuate. As such, using findchips.com can aid significantly in comparing current offerings across different suppliers. Additionally, by checking the mentioned link for Operational Amplifiers, users can also uncover alternate parts that might fit their specific needs, potentially offered by Analog Devices Inc. or other reputable manufacturers.

Compare pricing for AD629ARZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com