Overview of AD654JRZ-REEL by Analog Devices Inc.
The AD654JRZ-REEL is a low-cost monolithic voltage-to-frequency converter specifically designed to operate within a frequency range from 0 Hz to 500 kHz. This part provides a linear output frequency that corresponds to an input voltage; hence it is critical in applications where signal conversion is necessary. The converter offers a linearity error of a maximum of 0.4%, making it suitable for applications requiring high degrees of accuracy.
Manufactured by Analog Devices Inc., this part is packaged in a small outline integrated circuit (SOIC) with a total of 8 pins. Each package measures 4.9 mm in length and 3.9 mm in width, with a maximum seated height of 1.75 mm. The device has a moisture sensitivity level of 1, which indicates suitable handling during manufacturing processes. With an operating temperature range of -40 °C to 85 °C, the AD654JRZ-REEL can function in various environmental conditions, making it ideal for industrial applications.
In terms of electrical characteristics, this voltage-to-frequency converter can accept a supply voltage ranging from 4.5 V to 36 V, with a nominal voltage of 5 V. It also features a maximum supply current of 3 mA. The device supports both positive and negative input voltages, with a maximum negative input voltage of -5 V. Additionally, the converter is compliant with RoHS standards, although it does not have a Pb-free code associated with it, which may be of importance to some procurement teams.
Industry Applications for AD654JRZ-REEL
The AD654JRZ-REEL might find a range of applications across various industries. Below are some potential use cases that could benefit from the features of this voltage-to-frequency converter:
- Industrial Automation: In automated control systems, voltage-to-frequency conversion could be utilized to monitor sensor outputs and control actuators. This part’s ability to convert signals accurately may enable effective feedback loops, which are fundamental in automation environments.
- Environmental Monitoring: The device could potentially be applied in environmental sensors that react to various physical phenomena, translating input voltage from environmental changes into frequency signals. Systems used for measuring temperature, humidity, or air quality might utilize this part for precise data conversion.
- Consumer Electronics: In electronic devices that require modular signal processing, the AD654JRZ-REEL might be used in applications where an analog voltage needs to be transformed into a frequency signal, such as in audio devices or measuring systems.
- Telecommunications: This converter could potentially be integrated into communication systems to manage signal processing and transmission. For example, it might be useful in modulating signals in transmission equipment to enhance communication quality.
- Robotics and Drones: Voltage-to-frequency conversion is essential in robotics for feedback systems. The AD654JRZ-REEL could be used to facilitate sensor integration in drones or robotic systems to control movement and response based on sensor data.
These potential applications are only conceptual and illustrative. Verification by engineering and design teams for compliance with industry standards and specific application requirements is essential.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. As a key contributor in the electronics industry, the company provides products that span a variety of applications, particularly in the field of analog special function converters. Their portfolio includes several converters such as the AD654JRZ-REEL, along with other voltage-to-frequency converters, signal conditioners, and amplifiers designed for precision and reliability.
Analog Devices Inc. implements rigorous testing and quality measures to ensure their products meet industry standards. Although the AD654JRZ-REEL is noted as “Not Recommended” in its life cycle code, the company continues to produce other similar parts that provide advanced performance characteristics for various industrial and consumer grade applications.
Where to Find AD654JRZ-REEL by Analog Devices Inc.
- Win Source Electronics
- ComSIT Europe
- Verical
- Analog Devices Inc.
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
As stock levels and pricing fluctuate, it is highly recommended to visit findchips.com for the most current information and to discover any alternate options that may be available for the AD654JRZ-REEL, including other products in the Analog Special Function Converters category.