AD688BQ by Analog Devices Inc

Overview of AD688BQ by Analog Devices Inc.

The AD688BQ is a high precision, bipolar three-terminal voltage reference designed to deliver a stable reference voltage of ±10V. This part is manufactured by Analog Devices Inc., a company recognized for its commitment to high-performance analog and mixed-signal devices. The 16-pin dual in-line package (DIP) design allows for ease of integration into various electronic circuits while offering a compact footprint. The typical output voltage of 10V is highly stable, with a maximum deviation of only ±0.002V over its operating range. The device operates efficiently under supply voltages ranging from -18V to -13.5V, with a nominal supply voltage of 15V, allowing flexibility in system design.

This component is classified under the subcategory of Voltage References in Power Circuits. In terms of temperature performance, the AD688BQ can withstand operating temperatures ranging from -40°C to 85°C, making it suitable for a variety of industrial applications. An important note is that the part is not RoHS compliant, and its lead-free code is indicated as “No,” which could be essential for organizations looking to adhere to specific environmental regulations.

As of the time of writing, the part is marked as active in the Analog Devices Inc. product lifecycle. The typical supply current is specified to not exceed 12mA, which is crucial for power-sensitive applications.

Industry Applications for AD688BQ

Given its specifications, the AD688BQ might find utility in various industries. Here are some potential applications:

  • Internet of Things (IoT): IoT devices often require precise voltage references for their analog-to-digital conversion processes. The AD688BQ’s stability and temperature performance could potentially enhance the accuracy of data collected from sensors.
  • Aerospace and Defense: With stringent requirements for reliability and performance, aerospace systems might utilize the AD688BQ as a reference voltage source in navigation and communication systems, ensuring consistent readings across varying operational environments.
  • Computing and Data Storage: In computing systems, the precision of voltage references can play a critical role in analog signal processing. The AD688BQ might be used in data storage devices to stabilize voltage levels, thereby improving overall system performance.
  • Healthcare: Specifically in medical equipment, where voltage stability is paramount, the AD688BQ could potentially be applied in devices such as patient monitoring systems or diagnostic machines where precise voltage references are required.
  • Telecommunications: The AD688BQ might be utilized in telecom equipment to ensure accurate signal processing by providing stable voltage levels, potentially enhancing communication reliability and quality.

These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the same voltage reference category may provide alternative solutions based on specific project needs.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) technologies. Their extensive range of products includes components that address the needs of numerous applications, particularly in the realm of Voltage References within Power Circuits. The AD688BQ marks a significant addition to their catalogue, offering a reliable and stable voltage reference option. Other similar products from Analog Devices might include low-dropout regulators (LDOs) and other precision reference voltage devices that are designed for high accuracy and thermal stability.

Where to Find AD688BQ by Analog Devices Inc.

For those interested in acquiring the AD688BQ, it is advisable to check stock availability and current pricing on findchips.com. This platform can also be beneficial for exploring alternatives within the Voltage References category, which may offer similar specifications from Analog Devices Inc. or other manufacturers. Historically, this part has been available at distributors such as DigiKey, Richardson RFPD, Win Source Electronics, and Analog Devices Inc. However, it’s crucial to verify the current stock levels and pricing through findchips.

Compare pricing for AD688BQ and other Voltage References / Power Circuits at findchips.com