AD694JNZ by Analog Devices Inc

Overview of AD694JNZ by Analog Devices Inc.

The AD694JNZ is a 4-20mA monolithic current transmitter designed for various applications requiring reliable current output signal generation. This integrated circuit (IC) operates within a temperature range of up to 70 degrees Celsius and is housed in a 16-DIP plastic package. It is engineered to provide precise current control, making it suitable for interfacing with sensors and transducers that require a standardized current loop for signal transmission.

With a supply voltage ranging from 4.5 V to 36 V, the AD694JNZ is versatile enough to adapt to different power requirements, with a nominal supply voltage of 24 V being optimal for its operation. The component features 16 terminals, providing a dual terminal position layout that supports through-hole mounting, a common requirement in many industrial applications.

This part is classified under the subcategory of Other Signal Circuits within the broader category of Signal Circuits. Its design incorporates a single function, primarily focused on analog signal processing, making it a suitable choice for engineers who require compact and reliable current signal solutions. As of the current writing, the part remains in an active life cycle, indicating ongoing availability for design engineers and procurement teams.

Industry Applications for AD694JNZ

The AD694JNZ could find application in various industries due to its design and functionality. Below are several potential industry use cases:

  • Telecommunications: The AD694JNZ might be utilized in systems that require the transmission of data over current loops. For instance, it could potentially be integrated into remote monitoring systems where sensors monitor network conditions and output their findings via a 4-20mA signal indicating status or performance metrics.
  • Healthcare: In medical devices, especially in monitoring systems, the AD694JNZ could possibly be used to transmit signals from various sensors, such as blood pressure or heart rate monitors. Its precise current output may help in ensuring accurate readings from these critical devices, though application compliance with relevant medical standards would require consideration.
  • Aerospace and Defense: Although specific compliance standards for military use are not mentioned, the AD694JNZ might be employed in telemetry systems, potentially transmitting critical data from various onboard sensors to ground stations or control units. Such applications would necessitate rigorous testing to meet industry standards.
  • Internet of Things (IoT): The AD694JNZ may be advantageous in IoT devices that rely on analog output for sensor data transmission. For example, in smart farming applications, moisture sensors might utilize this IC to relay real-time soil conditions back to a central monitoring system, operating efficiently even in varying environmental conditions.
  • Education and Research: The part could also find its place in laboratory setups where students and researchers might require reliable current transmitters for experiments related to signal processing and control systems. The AD694JNZ might be used as a teaching tool in understanding current loop systems.

These potential industry applications are only conceptual and illustrative, and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer of various analog and mixed-signal semiconductor solutions, particularly within the domain of Other Signal Circuits. Their product portfolio includes a wide range of components designed for signal processing, data conversion, and transmission, tailored to meet the needs of diverse applications.

The company’s focus on innovation allows for the continuous development of components such as the AD694JNZ, which exemplifies their commitment to providing robust solutions for analog signal processing. Other similar parts manufactured by Analog Devices include the AD5422 16-bit current output DAC, which can also be utilized in various industrial applications requiring similar functionalities.

Research Price and Stock for AD694JNZ by Analog Devices Inc. on Findchips.com

For those considering the AD694JNZ for their applications, it is advisable to check current stock and pricing on Findchips. This platform provides comprehensive insights into the market availability of electronic components. The AD694JNZ has been previously offered by various distributors, including:

  • Schukat electronic
  • Richardson RFPD
  • TME
  • Quest Components
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Farnell

It is recommended to visit Findchips to acquire the most accurate information regarding stock levels and pricing, as these can vary frequently based on market demand.

Compare pricing for AD694JNZ and other Other Signal Circuits / Signal Circuits at findchips.com