Overview of AD712JRZ by Analog Devices Inc.
Precision, low-cost, high-speed BiFET dual operational amplifier (op-amp) is characterized by its versatility in various electronic applications. The AD712JRZ from Analog Devices Inc. features a gain bandwidth product of 3 MHz and operates effectively within a supply voltage range of ±4.5V to ±18V. With its dual-channel design, this part can integrate efficiently into various circuits, especially where space is a constraint, as it is housed in an 8-pin SOIC package.
Additional specifications include an input offset voltage of 300 µV and a maximum operating temperature of 70°C. The average bias current is extremely low, reaching a maximum of 0.0001 µA at 25°C, making this amplifier suitable for sensitive applications where power consumption and signal integrity are critical. With a common-mode rejection ratio of up to 80 dB, the AD712JRZ maintains a high level of accuracy in demanding environments.
This part is also RoHS compliant, confirming its adherence to environmental standards. While the part life cycle code states that it is “Not Recommended,” current evaluations should be made regarding its availability and suitability for new designs. Its noise immunity and low supply current of up to 6.8 mA further enhance its appeal in various electronic applications.
Industry Applications for AD712JRZ
The AD712JRZ might find relevance across various industries given its broad specifications and capabilities. Here are a few potential applications:
- Healthcare: This dual op-amp could be integrated into medical devices like patient monitoring systems or portable diagnostic equipment. Its precision and low bias current characteristics might lead to enhanced signal accuracy in environmental sensors.
- Education and Research: In academic laboratories, the AD712JRZ could be employed in circuit design experiments where precise measurements are critical. Its two-channel configuration may facilitate experiments involving differential input signals.
- Telecommunications: The use of this op-amp could be suitable in signal processing applications, potentially enhancing performance in applications like audio amplification and data transmission systems. Its high slew rate and bandwidth characteristics may support the demands of such systems.
- Aerospace and Defense: If the part meets specific military standards, it might be utilized in avionics systems to ensure signal fidelity in critical applications. The stability and performance of the AD712JRZ under varying temperatures could be beneficial in these demanding environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their extensive range of operational amplifiers, including the AD712JRZ, caters to various circuit designs that need precision and reliability.
Manufacturing a variety of amplifier circuits, Analog Devices continues to innovate within the operational amplifier space. Parts similar to the AD712JRZ include devices designed for precision applications, power efficiency, and high-speed performance, demonstrating their commitment to meeting the evolving demands of the electronics industry.
Research Price and Stock for AD712JRZ by Analog Devices Inc. on Findchips.com
To make informed procurement decisions regarding the AD712JRZ, it is advisable to research current stock and pricing at Findchips. This platform provides an overview of price variations and availability across multiple distributors, which may include:
- Win Source Electronics
- Richardson RFPD
- TME
- Mouser Electronics
Please note that stock levels may change frequently, so checking Findchips for the most current information is essential. Additionally, exploring the Operational Amplifiers category may yield alternative parts that might suit your application needs, offered by either Analog Devices Inc. or other manufacturers.