AD712JRZ-REEL7 by Analog Devices Inc

Overview of AD712JRZ-REEL7 by Analog Devices Inc.

The AD712JRZ-REEL7 is a precision, low-cost, high-speed BiFET dual operational amplifier designed to meet a wide range of applications. This part operates with a gain bandwidth product of 4 MHz and is characterized by a supply voltage range of ±4.5V to ±18V. The device features two channels with an 8-pin NSOIC package, ideal for compact designs. One of the notable attributes is its low average bias current, which can reach a maximum of just 0.000075 µA at 25°C, contributing to its efficiency in low-power applications.

The operating temperature range for the AD712JRZ-REEL7 is from 0 to 70 degrees Celsius, making it commercially viable for various environments. The common mode rejection ratio (CMRR) ranges from 70 dB to a nominal value of 80 dB, which assists in maintaining accuracy in environments with varying input voltages. The package is RoHS compliant, indicating that it adheres to regulations limiting hazardous substances. Furthermore, the part is designed with bipolar technology and has a slew rate of 20 V/µs, which enables rapid response times in circuits where speed is critical.

Industry Applications for AD712JRZ-REEL7

Given its technical specifications and operational parameters, the AD712JRZ-REEL7 may find utility across several industries. Here are some conceptual applications where this dual operational amplifier might be employed:

  • Education and Research: In laboratory settings, the low bias current and precision of the AD712JRZ-REEL7 might be beneficial in analog signal processing for experimental setups. It could potentially be used in amplifiers for sensors in academic research, enabling precise measurements in various projects.
  • Healthcare: While specific medical applications would need to comply with industry standards, this op-amp’s low offset voltage and noise characteristics might make it suitable for low-cost medical monitoring equipment. It could possibly be used in devices for physiological monitoring, where accurate signal amplification is crucial.
  • Telecommunications: The high-speed characteristics and stable performance of the AD712JRZ-REEL7 might be advantageous in creating amplifiers for signal conditioning or data transmission systems. In telecommunication devices, maintaining signal integrity over varying conditions is essential, and this part could support that function.
  • Aerospace and Defense: If involved in projects requiring stringent quality standards, the performance of the AD712JRZ-REEL7 as a precision amplifier might fit within low-level signal processing systems for sensors or data acquisition systems in aerospace applications. Compliance with specific military specifications would need to be thoroughly evaluated for suitability.
  • Computing and Data Storage: In computing applications, the dual operational amplifier might be used within signal processing chains for data retrieval or conversion systems. Its low power consumption is vital for battery-operated data collection devices that need to operate over extended periods.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its contributions to the field of precision analog and mixed-signal electronics, particularly in the domain of operational amplifiers. Their commitment to innovation and quality has led to a diverse portfolio of products, including the AD712JRZ-REEL7. This part is part of a broader family of operational amplifiers aimed at delivering efficient performance across various applications.

Analog Devices provides a range of similar operational amplifiers, tailored to meet different voltage, speed, and precision requirements. Their offerings integrate advanced technologies that cater to the demands of modern electronics, whether in consumer applications or industrial systems.

Research Price and Stock for AD712JRZ-REEL7 by Analog Devices Inc on Findchips.com

For accurate and up-to-date information on pricing and availability of the AD712JRZ-REEL7, it is advisable to visit Findchips.com. This platform allows users to compare stock levels and pricing across various distributors. Historically, this part has been available at distributors like:

  • Win Source Electronics
  • Richardson RFPD
  • Quest Components
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, availability can fluctuate, and it’s important to check Findchips for the most current data on stock levels and pricing.

Compare pricing for AD712JRZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com