Overview of AD7192BRUZ-REEL by Analog Devices Inc.
The AD7192BRUZ-REEL is a 24-bit Sigma-Delta analog to digital converter (ADC) that features ultra-low noise performance tailored for high-resolution applications. This component operates within a supply voltage range of nominally 3 V and can handle input voltage levels from -3 V to 3 V. The device is designed to function effectively in a variety of environments, supporting an operational temperature range from -40 °C to 105 °C, making it suitable for industrial applications.
This ADC is packaged in a TSSOP-24 format, which not only allows for efficient space utilization on printed circuit boards but also provides a streamlined installation process. The AD7192BRUZ-REEL integrates a programmable gain amplifier (PGA), which enhances its versatility by making it adaptable to different types of input signals, including both differential and pseudo-differential configurations. With a sampling rate of 4.8 kHz, this part is capable of processing signals at a considerable speed, while its 24-bit resolution allows for precise measurements, making it valuable in applications where accuracy is critical.
The component is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous substances. It is also important to note that the part is considered active in the manufacturer’s life cycle, indicating that it is readily available for procurement. The device utilizes CMOS technology, contributing to its efficiency and performance in digital applications.
Industry Applications for AD7192BRUZ-REEL
The AD7192BRUZ-REEL might find applications across various industries due to its flexibility and precision. Here are several illustrative examples of potential industry applications:
- Healthcare: This ADC could potentially be utilized in medical devices that require high-resolution data collection, such as ultrasound imaging systems or patient monitoring equipment. The ultra-low noise characteristic might enhance signal integrity in environments with various interferences.
- Internet of Things (IoT): In IoT applications, the AD7192BRUZ-REEL might be integrated into sensors for environmental monitoring, smart home devices, or industrial automation systems. Its ability to support multiple analog input channels could facilitate comprehensive data collection from various sensors.
- Aerospace and Defense: While specific MIL specs are not mentioned, this ADC could potentially be used in avionics systems or data acquisition systems in defense applications due to its operating temperature range and low error characteristics. The high precision could support applications that require strict adherence to performance metrics.
- Computing and Data Storage: The detailed performance metrics of the AD7192BRUZ-REEL might make it suitable for high-fidelity data acquisition in computing applications, such as signal processing units or data storage solutions that demand high-resolution data inputs.
- Telecommunications: In telecommunications, this part could find its place in devices designed for signal processing, where high fidelity and accuracy in data conversion are crucial for maintaining communication quality.
It’s essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to relevant industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their product portfolio includes a diverse range of Analog to Digital Converters, including the AD7192BRUZ-REEL. The company focuses on delivering innovative solutions that cater to various applications across multiple industries.
Their extensive experience in the electronics market enables them to develop products that meet stringent performance requirements in areas such as signal integrity, noise performance, and thermal management. Other notable ADCs in their range include parts designed for high-speed applications, lower power consumption, and enhanced integration capabilities, providing a comprehensive selection for engineers looking to fulfill specific design criteria.
Research Price and Stock for AD7192BRUZ-REEL by Analog Devices Inc on Findchips.com
For those interested in acquiring the AD7192BRUZ-REEL, it is recommended to research current stock levels and pricing on Findchips. This platform provides a thorough overview of available options, including historical stock information from various distributors. This part has previously been available through distributors such as:
- Win Source Electronics
- Chip 1 Exchange
- Richardson RFPD
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Newark
However, it is crucial to verify the current availability as stock may fluctuate.