AD734BNZ by Analog Devices Inc

Overview of AD734BNZ by Analog Devices Inc.

The AD734BNZ by Analog Devices Inc. is a 10 MHz, 4-quadrant multiplier/divider integrated circuit (IC) packaged in a 14-pin Dual In-line Package (DIP). This analog multiplier IC is part of the Analog Computational Functions subcategory, which falls under the broader category of Signal Circuits. Its architecture and design allow for the precise multiplication or division of two analog signals, offering a high level of precision and speed in signal processing.

The device supports a wide range of supply voltages, from ±8V to ±16.5V, and provides bandwidth capabilities up to 40 MHz, underlining its suitability for high-speed analog signal processing applications. Its through-hole mounting style ensures ease of integration into various circuit boards, especially in applications where surface-mount technology (SMT) is not feasible or desired. Notably, the AD734BNZ operates within an industrial temperature range of -40°C to 85°C, making it a robust choice for applications in challenging environmental conditions.

Among its technical specifications, the AD734BNZ has a peak operating voltage for both positive and negative inputs of 12.5V, and it consumes a maximum supply current of 12 mA. Its package is fashioned from plastic/epoxy, highlighting its durability. This device is also in compliance with RoHS and REACH standards, ensuring its suitability for global applications conscious of environmental regulations.

Industry Applications for AD734BNZ

The AD734BNZ’s versatility in processing analog signals makes it a potential fit for various industry applications, though these applications should always be analyzed by engineering and design teams for conformity to industry standards and application-specific requirements. Here are illustratively possible use cases:

  • Industrial Automation: This IC could potentially be used in control systems requiring precise analog signal manipulation for feedback loops or sensor signal conditioning. The high bandwidth and precision multiplication/division capabilities make it suitable for real-time process control and monitoring.
  • Telecommunications: In telecom systems, analog signal processing is crucial. The AD734BNZ might be applied in mixers, modulators, or other signal conditioning equipment that requires high-frequency performance and accurate signal scaling.
  • Computing and Data Storage: Analog signal conditioning can be fundamental in data acquisition systems, where this IC potentially assists in the measurement, scaling, or conversion of various signals before digital processing.
  • Education and Research: Due to its straightforward application and versatility, the AD734BNZ is potentially a good tool for experimental setups in laboratories, aiding in the study of analog signal processing principles.

Note that these potential industry applications are conceptual and call for thorough verification by professional engineering and design teams to ensure compliance with necessary standards and precise application needs.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve complex engineering challenges. Within the realm of Signal Circuits, and specifically in the scope of Analog Computational Functions, ADI (Analog Devices Inc.) offers a broad portfolio of products, including the AD734BNZ. Its offerings are designed to meet a wide range of applications, emphasizing performance, accuracy, and reliability. Analog Devices Inc. is renowned for its innovative solutions that add value across a broad spectrum of industries and applications.

Where to Find AD734BNZ by Analog Devices Inc

For those interested in purchasing the AD734BNZ, or exploring alternatives within the Analog Computational Functions category, it is recommended to visit findchips.com. This site can provide current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available through distributors such as Richardson RFPD, Ameya Holding Limited, Quest Components, Analog Devices Inc itself, and DigiKey.

It is important, however, to check findchips.com for the most up-to-date information on distributors and stock availability. Since electronic component market conditions can fluctuate, the availability of the AD734BNZ may vary over time.

Compare pricing for AD734BNZ and other Analog Computational Functions / Signal Circuits at findchips.com