AD736JRZ-R7 by Analog Devices Inc

Overview of AD736JRZ-R7 by Analog Devices Inc.

The AD736JRZ-R7 is a low-cost, low-power true RMS-to-DC converter, specifically designed to measure the root mean square (RMS) level of alternating current (AC) input and convert it to a direct current (DC) output. This function is essential in accurately evaluating the power or quality of AC signals differing from simple sinusoids. It operates with an impressive linearity error maximum of 0.35% and is capable of functioning over a wide bandwidth up to 460 kHz. Ideal for applications requiring minimal power consumption, it has an operating current as low as 27 µA and supports a broad range of supply voltages from ±2.8V to ±16.5V.

Housed in an 8-pin SOIC package with plastic/epoxy material, the part adheres to ROHS compliance for environmental safety and features a maximum operating temperature range from 0°C to 70°C. The AD736JRZ-R7 is part of the Analog Special Function Converters category, ensuring high-quality performance in various conversion applications.

Industry Applications for AD736JRZ-R7

The versatility and technical specifications of the AD736JRZ-R7 could allow it to be beneficial in various industries, given its precision in converting RMS values to DC output. Below are potential areas where this component might be implemented:

  • Telecommunications: This sector regularly uses equipment requiring precise handling of signal integrity and power measurements. Devices such as signal analyzers and modulators might incorporate this part to ensure accurate AC signal evaluation which is crucial for maintaining system reliability and performance.
  • Industrial Automation: Systems within this industry, specifically those related to motor control and power monitoring, could utilize the AD736JRZ-R7 to accurately read and process electrical signals, ensuring operational safety and efficiency.
  • Consumer Electronics: Items such as high-fidelity audio equipment, where exact translation of sound signals to electrical output is needed, could employ this RMS-to-DC converter. By using the AD736JRZ-R7, audio devices can better handle the dynamic complexities of musical waveforms, enhancing the quality and fidelity of the output.
  • Electronic Manufacturing and Testing: Manufacturing stages involved in testing and quality assurance of electronic equipment might incorporate this converter to monitor the electrical parameters, helping ensure product specifications are met with expected standards.

Please note these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to comply with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of integrated circuits, especially in the realm of Analog Special Function Converters. Known for innovative design and precision technology, their products, like the AD736JRZ-R7, emphasize performance, reliability, and ease of use. Analog Devices Inc. consistently advances the technology of digital to analog and analog to digital conversion, ensuring every part like AD736JRZ-R7 functions at the highest standards expected in varying industries like telecommunications, consumer electronics, and industrial applications.

Where to Find AD736JRZ-R7 by Analog Devices Inc

For those seeking to purchase the AD736JRZ-R7, it is recommended to research on findchips.com. This platform can provide detailed inventory levels, current pricing, and supplier options. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have carried this part. As inventory fluctuates, checking findchips.com will help in finding current availability and the best pricing. Additionally, for possible alternatives or related parts, exploring Analog Special Function Converters on the same site will provide a range of options from Analog Devices Inc and other manufacturers.

Compare pricing for AD736JRZ-R7 and other Analog Special Function Converters at findchips.com