Overview of AD7478SRTZ-REEL7 by Analog Devices Inc.
The AD7478SRTZ-REEL7 is an 8-bit, 1 MSPS, low-power successive approximation ADC that operates from a single 2.35 V to 5.25 V power supply. Manufactured by Analog Devices Inc, this component is encapsulated in a plastic, SOT-23, 6-pin package, defined technically as the MO-178AB or RJ-6 package code. Among its several distinguishing features, it has a a maximum analog input voltage of 3 V, a conversion time of up to 0.8 µs, and it employs a successive approximation type converter. Its output format is serial, which makes it highly suitable for a plethora of digital applications where space and power efficiency are critical.
This ADC is fabricated using CMOS technology and is designed for optimal low-voltage operation, boasting a nominal supply voltage of 3 V. Its moisture sensitivity level (MSL) is 1, indicating that it is relatively resistant to moisture-driven degradation, a key consideration for high-reliability applications. The package’s dimensions, 2.9 mm in length and 1.6 mm in width, coupled with a seated height of a maximum of 1.45 mm, underline its suitability for use in applications where space is at a premium.
Among the various certifications and compliances, the AD7478SRTZ-REEL7 is notable for its certification under RoHS. However, it is not qualified for automotive applications nor explicitly listed as compliant with the AEC-Q101 standard. Moreover, it’s noteworthy that this ADC operates within a wide temperature range, from -55 °C to 125 °C, making it suitable for military-grade temperature applications.
Industry Applications for AD7478SRTZ-REEL7
The AD7478SRTZ-REEL7, with its versatile features, finds utility across a diverse spread of industries. Here are several potential application areas:
- Internet of Things (IoT): This ADC can be integrated into IoT devices for efficient, high-speed data conversion in applications such as smart sensors, home automation systems, and wearable technology. Its low power consumption and small form factor are especially beneficial in devices where energy efficiency and size are paramount.
- Computing and Data Storage: In computing applications, especially where rapid data processing is essential, the AD7478SRTZ-REEL7 might be used in peripheral devices, storage units, or as part of a larger data acquisition system, providing accurate analog-to-digital conversion capabilities.
- Telecommunications: The high-speed sampling rate and efficient power consumption of the AD7478SRTZ-REEL7 render it possible for use in communication equipment, including but not limited to data modems, signal conditioning devices, and wireless communication systems where precise data conversion is critical.
- Education and Research: Given its simple interface and low-voltage requirement, this ADC could be incorporated into educational kits or research projects, particularly in those involving signal processing, data acquisition, and measurement systems.
Note: These applications are speculative and would require thorough evaluation by engineering and design teams for feasibility within specific contexts.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the field of semiconductor devices, particularly known for its high-performance Analog to Digital Converters (ADCs) and other converter technologies. The company has established itself as a pioneer in the production of integrated circuits (ICs) that facilitate analog-to-digital conversion. ADCs like the AD7478SRTZ-REEL7 leverage advanced technologies to offer high speed, accuracy, and efficiency, catering to a wide range of industrial, commercial, and consumer applications. Analog Devices Inc. boasts a robust portfolio of products that not only include ADCs but span a broad spectrum of electronic components tailored to meet the rigorous demands of modern electronic systems.
Where to Find AD7478SRTZ-REEL7 by Analog Devices Inc
To procure the AD7478SRTZ-REEL7, it’s advisable to visit reputable electronic components distribution platforms like findchips.com. There, you can find comprehensive listings for Analog to Digital Converters, including the AD7478SRTZ-REEL7, and explore a range of options from various distributors. Historically, this part has been available from distributors such as Mouser Electronics and DigiKey. These outlets have often stocked the AD7478SRTZ-REEL7, although inventory levels and pricing are subject to change and should be verified through direct inquiries or via findchips.com for the latest data.
Additionally, for those seeking alternatives or parts with similar functionalities, findchips.com offers a gateway to a vast selection of Analog to Digital Converters from Analog Devices Inc., as well as from other leading manufacturers, facilitating comparison on specifications, prices, and availability.