AD7606BSTZ-4RL by Analog Devices Inc

Overview of AD7606BSTZ-4RL by Analog Devices Inc.

The AD7606BSTZ-4RL is a 4-channel data acquisition system (DAS) that features a 16-bit, bipolar input, simultaneous sampling analog-to-digital converter (ADC). This part operates at a maximum sample rate of 200KSPS and is packaged in an LQFP-64 (low-profile quad flat package) configuration, housing a total of 64 pins. The typical supply voltage for this part is 5 V, with an operational temperature range spanning from -40 °C to 85 °C. The ADC employs a proprietary method for conversion and provides an output format that can be serialized or parallelized.

Important specifications include:

  • Analog input voltage range: -10 V to +10 V
  • Conversion time: up to 4 µs
  • Linearity error: less than 0.0031%
  • Moisture sensitivity level: 3

This information highlights the technical capabilities of the AD7606BSTZ-4RL, making it suitable for a variety of applications in demanding environments. As of the current writing, this part is classified as “active” in the market and complies with the RoHS directive, although it is noted as not Pb-free. The package is made of plastic/epoxy material and features a matte tin terminal finish.

Industry Applications for AD7606BSTZ-4RL

The AD7606BSTZ-4RL could potentially find applications across multiple industries. Below are a few notable examples:

  • Education and Research: In laboratories or educational institutions where precision measurements are crucial, this ADC could possibly be used in data acquisition systems for various experiments. The 16-bit resolution and simultaneous sampling capability might enable accurate readings which are essential for research purposes.
  • Healthcare: In medical equipment requiring the monitoring of signals such as ECG or EEG, the AD7606BSTZ-4RL might serve as the core component to convert analog signals from medical sensors into digital form for further processing. The low noise and high accuracy specifications could support the rigorous demands of medical applications.
  • Internet of Things (IoT): In IoT devices, this ADC might be integrated into sensors that collect environmental data, such as temperature, humidity, and pressure. The ability to handle bipolar input and provide outputs in various formats could allow for versatile use in connected devices.
  • Aerospace and Defense: Although not explicitly mentioned, if designed with appropriate standards, the AD7606BSTZ-4RL could potentially be used in avionics or surveillance systems, where high reliability and low latency conversion can be beneficial for data collection from various sensors.
  • Telecommunications: In telecommunications infrastructure, this ADC might be instrumental in converting analog signals from various sources into a digital format for processing. The high sampling rate could support high-speed communication systems.

It is important to note that these potential industry applications are conceptual and illustrative in nature, requiring further analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a robust portfolio in the field of analog-to-digital converters, with products like the AD7606BSTZ-4RL being part of their offerings. Analog Devices is recognized for producing reliable components that serve diverse industries including telecommunications, automotive, industrial automation, and consumer electronics.

In addition to the AD7606BSTZ-4RL, Analog Devices manufactures a variety of other ADCs and analog converters that cater to both general-purpose and specialized applications. These parts are often engineered to meet stringent performance standards, providing solutions for highly technical and demanding environments.

Where to Find AD7606BSTZ-4RL by Analog Devices Inc.

To research where to purchase the AD7606BSTZ-4RL, you can visit findchips.com, which aggregates information from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. However, stock levels and pricing may fluctuate, so it is advisable to check current information via findchips for the most accurate data.

Compare pricing for AD7606BSTZ-4RL and other Analog to Digital Converters at findchips.com