AD7606C-18BSTZ by Analog Devices Inc

Overview of AD7606C-18BSTZ by Analog Devices Inc.

The AD7606C-18BSTZ is a high-performance analog-to-digital converter (ADC) offering 18-bit resolution at a 1Msps sampling rate. Manufactured by Analog Devices Inc., this IC is encapsulated in a 64-lead LQFP (Low-profile Quad Flat Package), supporting differential and single-ended inputs. Its interface options include Parallel, Serial, and SPI protocols, accommodating a broad spectrum of digital systems. The device operates on a single supply voltage ranging from 4.75V to 5.25V, ensuring compatibility with many low-voltage circuits and optimizing power efficiency. Notable for its comprehensive compliance, the AD7606C-18BSTZ meets Rohs standards, emphasizing environmental consideration in its design and manufacture.

The specification highlights interesting aspects such as a quick conversion time of up to 256 µs and an ability to process analog input voltages between -20V to +20V, covering a wide range of signals. With an operational temperature range between -40°C and +125°C, it guarantees reliability across various environmental conditions, making it ideal for applications demanding high precision and robust performance. Additional features highlighting this component’s design and durability include its moisture sensitivity level (MSL) 3 rating, ensuring standard handling safety against moisture-induced damage, and its automotive temperature grade specification, signifying its capability to perform under extreme thermal conditions.

Industry Applications for AD7606C-18BSTZ

The versatile features and high performance of the AD7606C-18BSTZ make it suitable for a wide range of applications across various industries. Below are some of the potential industry applications and use cases for this part:

  • Internet of Things (IoT): In IoT devices requiring precise data acquisition, such as environmental monitoring systems, the AD7606C-18BSTZ could potentially provide accurate analog signal conversion, ensuring reliable data processing.
  • Computing and Data Storage: High-end computing systems that require fast and accurate data conversion for analog sensors or signal processing might utilize this ADC for its high-speed performance and detailed resolution, contributing to efficient and precise computing operations.
  • Aerospace and Defense: Due to its high temperature resilience and precision, the AD7606C-18BSTZ could be potentially employed in aerospace applications, such as satellite systems for sensor data processing, where durability and exactitude are critical.
  • Healthcare: Medical devices that measure and monitor vital signs could benefit from the high resolution and fast sampling rates of the AD7606C-18BSTZ, potentially improving the accuracy and reliability of health-related data collection.

It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. The company is known for its broad range of high-performance components, especially within the Analog to Digital Converters subcategory. AD7606C-18BSTZ is a testament to ADI’s commitment to providing cutting-edge technology that meets the evolving needs of technical professionals across various industries. ADI’s portfolio extends beyond individual ADCs, encompassing a wide array of products designed to solve complex problems in signal processing applications effectively.

Where to Find AD7606C-18BSTZ by Analog Devices Inc

Purchasing the AD7606C-18BSTZ starts with a visit to our site, findchips.com. Here, you can research and compare this specific part, along with other Analog to Digital Converters, to find the best one for your application. On Findchips, this part has historically been available from distributors such as Richardson RFPD, Ameya Holding Limited, Verical, and Analog Devices Inc, among others, including Arrow Electronics, Mouser Electronics, DigiKey, and Newark. For current stock levels, pricing, and potential alternative parts offered by Analog Devices Inc or other manufacturers, Findchips is your go-to resource.

Compare pricing for AD7606C-18BSTZ and other Analog to Digital Converters / Converters at findchips.com