Overview of AD7616BSTZ by Analog Devices Inc.
The AD7616BSTZ is a high-performance, 16-bit, Successive Approximation Register (SAR) Analog to Digital Converter (ADC) featuring dual simultaneous sampling of up to 16 analog channels. With its bipolar input range of -10V to +10V, it offers flexibility for a wide range of applications requiring high precision and speed. Packaged in an 80-lead Low-Profile Quad Flat Pack (LQFP), this ADC delivers a maximum sampling rate of 1MSPS (mega-samples per second), making it well-suited for applications that demand high-speed data acquisition. The AD7616BSTZ operates within an automotive temperature range of -40°C to +125°C, ensuring reliable performance in a wide range of environments. Moreover, its moisture sensitivity level (MSL) of 3 reflects standard handling precautions for surface-mount devices.
This ADC incorporates multiple features including serial and parallel output formats, which provide versatility in interfacing with microcontrollers, DSPs, or FPGAs. The part embodies a converter type classification of ADC, SUCCESSIVE APPROXIMATION, which signifies its method of converting analog signals into a series of digital values for processing, storage, or transmission. Analog Devices Inc., the manufacturer of AD7616BSTZ, has designed this part with critical specifications such as an operating supply voltage of 5V, linearity error maximum (EL) of 0.0031%, and a package body material classified as unspecified, adhering to the highest standards of quality and performance. Additionally, the converter is compliant with RoHS, demonstrating a commitment to environmental standards.
Industry Applications for AD7616BSTZ
The AD7616BSTZ is designed for a broad array of applications across multiple industries. Its high precision, coupled with dual simultaneous sampling capability, makes it suitable for scenarios where multiple analog signals need to be digitized in real-time and processed or analyzed simultaneously. Given its robust feature set, the following are potential applications for this ADC; however, it’s essential to note that these applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements:
- Education and Research: In laboratory settings, the AD7616BSTZ potentially serves in high-speed data acquisition and signal processing systems, aiding in the development of scientific research equipment and teaching apparatus that demand precise measurements.
- Internet of Things (IoT): For IoT gateways and sensors that monitor multiple environmental parameters simultaneously, this ADC might facilitate the precise conversion of environmental data into digital information, enabling sophisticated environmental monitoring and control systems.
- Computing and Data Storage: It could be utilized in systems requiring high-speed signal acquisition for diagnostics and monitoring, such as in fault-tolerant computing systems where maintaining accuracy and reliability of data is critical.
- Telecommunications: The AD7616BSTZ might find application in communication systems, where it could process analog signals from multiple channels simultaneously, such as in signal analyzers and mixed-signal systems.
- Healthcare: With its precise measurement capabilities, it could potentially be used in medical instrumentation for monitoring and diagnostic applications, where accurate and simultaneous sampling of multiple signals is essential.
Note: The potential industry applications listed above are conceptual/illustrative and require validation for compliance with industry standards and application-specific requirements.
About Analog Devices Inc.
Analog Devices Inc., a leading manufacturer in the field of semiconductor devices, is renowned for its wide range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Specifically, within the realm of Analog to Digital Converters, Analog Devices Inc. stands out for producing parts that offer high precision, speed, and flexibility. The AD7616BSTZ is among their notable offerings in this category, reflecting their commitment to excellence and innovation in ADC technology. The company’s converters are utilized across various applications and industries, underscoring their adaptability and suitability for a wide range of technical requirements.
Where to Find AD7616BSTZ by Analog Devices Inc
To source the AD7616BSTZ or explore alternate options in Analog to Digital Converters, a visit to findchips.com is highly recommended. This platform offers comprehensive and up-to-date information on availability, pricing, and suppliers for a wide range of electronic components. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, and Richardson RFPD have stocked the AD7616BSTZ. However, inventory levels and pricing are subject to change, making findchips.com a valuable resource for the latest information and for comparing options from various suppliers, including offerings from Analog Devices Inc or other manufacturers.