AD7656BSTZ-1 by Analog Devices Inc

Overview of AD7656BSTZ-1 by Analog Devices Inc.

The AD7656BSTZ-1 is a 250 kSPS, 6-channel, simultaneous sampling, bipolar 16-bit Analog to Digital Converter (ADC). Manufactured by Analog Devices Inc., this component features a single-ended input channel type with both parallel and serial data interfaces. Its operational supply voltage ranges from 4.75V to 5.25V, ensuring flexibility in various power environments. Compliant with RoHS standards, the ADC operates effectively within a temperature range of -40°C to 85°C, making it a robust choice for demanding applications.

Encased in a QFP package specifically with a LQFP-64 layout, the device is suitable for surface mounting—aiding in more compact board designs. This product emphasizes high-precision data conversion, with linearity error maximum (EL) pegged at 0.0046%, and boasts a conversion time maximum of 3.1 µs. The analog input voltage can range from -10V to +10V, which allows for a wide array of signal inputs to be accurately digitized.

Industry Applications for AD7656BSTZ-1

The wide-ranging capabilities of the AD7656BSTZ-1 make it suitable for various industry applications where accurate and fast data acquisition is critical. Here are potential applications within selected industries:

  • Industrial Automation: The AD7656BSTZ-1 could potentially be used in control systems for precise monitoring and control of industrial processes. Its fast sampling rate and robust temperature range make it suitable for harsh industrial environments where accurate data gathering is crucial.
  • Medical Imaging: In this field, high accuracy and fast conversion times are critical. The AD7656BSTZ-1 might be utilized in imaging equipment, aiding in faster image construction with high fidelity, potentially improving diagnostic capabilities.
  • Environmental Monitoring: For equipment tasked with monitoring environmental parameters accurately over a range of conditions, this ADC could be used to ensure reliable data gathering from various sensors measuring parameters like air quality or radiation levels.

It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of a wide array of electronic components, including an extensive range of Analog to Digital Converters. Known for their innovation in various converter technologies, Analog Devices Inc. has been instrumental in advancing ADC performance that meets the needs of high-speed, high-precision applications across many industries. The AD7656BSTZ-1 is a testament to their commitment to developing reliable and advanced technology solutions that address complex technical challenges.

Where to Find AD7656BSTZ-1 by Analog Devices Inc

To purchase the AD7656BSTZ-1, it is recommended to use comprehensive electronic component suppliers platforms like findchips.com. On this platform, you can also access a broad range of other Analog to Digital Converters that might be better suited for specific applications. Historically, this component has been available through distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so accessing current data from findchips.com is crucial for making an informed purchase.

Compare pricing for AD7656BSTZ-1 and other Analog to Digital Converters at findchips.com