Overview of AD7661ASTZ by Analog Devices Inc.
The AD7661ASTZ is a 16-bit, 100 kSPS (kilo-samples per second) PulSAR® Unipolar Analog to Digital Converter (ADC) equipped with a reference. It operates within a supply voltage range of 4.75V to 5.25V and offers flexibility with multiple data interfaces, including 2-Wire, Microwire, Parallel, QSPI, Serial, and SPI. This component’s packaging is in a 48-lead LQFP (Low-profile Quad Flat Package) encapsulating innovative technology that makes it suitable for high-precision applications where space and power efficiency are critical.
The device’s features like pseudo differential input channels and a maximum analog input voltage of 2.5V contribute to its robust functionality. It has a conversion time maximum of 1.25 µs, ensuring swift data processing capabilities which are crucial for real-time applications. Additionally, the compliance with RoHS (Restriction of Hazardous Substances) makes it suitable for use in various global markets adhering to environmental directives.
Industry Applications for AD7661ASTZ
The AD7661ASTZ possesses several features making it potentially applicable in various industries while adhering to critical performance and safety standards. These applications are purely illustrative and should be analyzed and verified by engineering and design teams based on specific requirements.
- Internet of Things (IoT): Given its efficient data conversion capabilities, the AD7661ASTZ could possibly be used in IoT devices for environment monitoring or smart home systems where precise data measurement is necessary.
- Healthcare: It might be considered for devices requiring high-precision measurements like portable patient monitors or digital thermometers, where its capacity to handle small signal levels from various sensors can be valuable.
- Telecommunications: The converter could potentially find application in network equipment where accurate signal processing and high-speed conversions are essential for quality data transmission.
- Aerospace and Defense: Although specifically designed for industrial temperature grades, AD7661ASTZ’s precision and quick data processing capabilities might make it an option for designing devices that monitor or control aerospace systems, provided its qualifications cover such stringent requirements.
- Computing and Data Storage: The ADC might possibly be used in peripheral devices that require digital enhancement and processing of analog signals, enhancing both capacity and efficiency in operations.
Note that the potential industry applications mentioned are conceptual, and verification by professional teams to meet specific qualifications and standards is necessary.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, especially in the Analog to Digital Converters subcategory of Converters. They are known for producing parts that enhance performance through integrated design and process innovation. AD7661ASTZ is a testament to their commitment to providing high-quality, durable, and reliable components that meet the varied needs of modern technology.
Where to Find AD7661ASTZ by Analog Devices Inc
For procurement and pricing information for AD7661ASTZ, visiting findchips.com is recommended. There, it is possible to view availability and current stock from multiple distributors. In the past, distributors such as Mouser Electronics, DigiKey, and Newark, among others, have stocked this item. However, for the most current and relevant availability and pricing information, please refer to FindChips. Additionally, for alternatives, you can check under Analog to Digital Converters on FindChips to explore similar parts by Analog Devices Inc or other manufacturers.