AD7680ARJZ-REEL7 by Analog Devices Inc

Overview of AD7680ARJZ-REEL7 by Analog Devices Inc.

The AD7680ARJZ-REEL7 is a 16-bit successive approximation register (SAR) analog-to-digital converter (ADC) offered by Analog Devices Inc. It operates with low power consumption, drawing just 3 mW while achieving a maximum sampling rate of 100 kSPS. This device is housed in a compact 6-lead SOT-23 package, making it suitable for applications where space is a constraint.

Key specifications include:

  • Resolution: 16 bits
  • Sampling rate: 100 kSPS
  • Input channel type: Single-ended
  • Data interface: Compatible with Microwire, QSPI, and SPI protocols
  • Supply voltage: Operating range from 2.5V to 5.5V, typical nominal voltage of 3.6V
  • Operating temperature range: -40°C to 85°C
  • Moisture sensitivity level: 1
  • RoHS compliant: Yes

This part is actively manufactured and is compliant with current environmental standards, making it suitable for modern electronic applications. Its unique combination of low power, high precision, and versatile interfacing options makes the AD7680ARJZ-REEL7 an attractive choice for design engineers looking to implement ADC functionality in their products.

Industry Applications for AD7680ARJZ-REEL7

The AD7680ARJZ-REEL7 could find applications in several industries, taking advantage of its precise analog signal conversion capabilities. Here are some potential scenarios:

  • Internet of Things (IoT): The low power consumption and small form factor of the AD7680ARJZ-REEL7 might make it suitable for IoT devices that need to convert sensor data into a digital format for processing and transmission. For example, it could be used in wearable health monitors, smart home devices, or environmental monitoring systems.
  • Healthcare: In medical devices, the high resolution could potentially allow for precise measurements, such as in glucose monitoring systems or other point-of-care diagnostic devices. Its robustness and compliance with environmental standards might support its use in healthcare applications requiring accuracy and reliability.
  • Automotive: If applicable automotive standards are met, the AD7680ARJZ-REEL7 could be integrated into automotive sensors for monitoring engine performance or vehicle health diagnostics, leveraging its capacity for precise voltage measurements.
  • Computing and Data Storage: The ADC might provide crucial support in computing applications where conversion of analog signals is needed for data acquisition systems, signal processing, or in the interface of analog sensors in computing devices.
  • Aerospace and Defense: Should relevant standards be met, the part could be beneficial in applications such as telemetry or sensor data conversion in aerospace systems, where reliability and precision are critical.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its contributions in advanced electronic components, particularly in the domain of Analog to Digital Converters. The company provides a variety of solutions designed for high-performance applications across different industries. The AD7680ARJZ-REEL7 is one among many ADCs engineered for precision and reliability. Other similar parts from Analog Devices may include the AD7671, AD7616, and AD7648, which offer varying specifications suitable for different applications in data acquisition and signal processing.

Research Price and Stock for AD7680ARJZ-REEL7 by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD7680ARJZ-REEL7, it is recommended to begin your research on current stock and pricing via Findchips. You can also explore the Analog to Digital Converters category to identify alternate parts that might meet your needs, potentially from Analog Devices Inc or other manufacturers.

The AD7680ARJZ-REEL7 has historically been available from various distributors, including:

  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, please consult Findchips for the most up-to-date information on stock availability and pricing, as these listings may change frequently.

Compare pricing for AD7680ARJZ-REEL7 and other Analog to Digital Converters at findchips.com