Overview of AD7715ANZ-5 by Analog Devices Inc.
The AD7715ANZ-5 is a 16-bit Sigma-Delta Analog to Digital Converter (ADC) designed to operate with a single supply voltage, offering flexibility for various applications. This part has an operating temperature range from -40°C to 85°C, making it particularly suitable for industrial environments. It features 16 DIP pins, which allows for through-hole mounting, facilitating easier integration into existing designs or prototyping setups. The part is compliant with RoHS standards, ensuring that it meets the regulatory requirements for hazardous substances.
With a resolution of 16 bits, the AD7715ANZ-5 can provide precision measurements across a range of input voltages, accepting an analog input voltage from -2.5 V to 2.5 V. The output is presented in binary format, with an offset binary configuration, which is useful in digital processing applications. The converter operates on a nominal supply voltage of 5 V, with a minimum voltage of 4.75 V, which makes it adaptable to different power supply setups.
Notable features include a maximum linearity error of just 0.0015%, contributing to the accuracy of the measurements. The data interface supports multiple serial communication protocols including Microwire, QSPI, and SPI, allowing for versatile connectivity options in various systems. The part is actively supported in the market, providing a reliable choice for engineers considering various applications.
Industry Applications for AD7715ANZ-5
The potential applications for the AD7715ANZ-5 span across several industries. Here are some possible use cases:
- Education and Research: The AD7715ANZ-5 could be utilized in laboratory equipment, potentially in data acquisition systems for experiments requiring high precision. Its robust design allows researchers to collect accurate data across different environments, which may be crucial for experiments sensitive to temperature variations.
- Internet of Things (IoT): In IoT devices, the AD7715ANZ-5 might be used for reading sensor data, particularly in applications that require monitoring environmental parameters. Its ability to interface via various serial protocols could facilitate the integration of multiple sensors into a smart device.
- Healthcare: This ADC might find usage in medical devices for monitoring vital signs or other health-related metrics, where precise analog measurements are vital. Its operating temperature specifications further make it suitable for various healthcare devices that may be exposed to fluctuating conditions.
- Aerospace and Defense: In aerospace applications, the AD7715ANZ-5 could possibly be employed in data logging for flight instrumentation, where accurate conversions from analog signals to digital formats are critical. However, it’s important to verify if specific military or defense standards apply.
Please note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the field of electronic components, particularly known for its extensive range of Analog to Digital Converters. The company focuses on delivering high-performance products that cater to various applications, including precision measurement and signal processing. The AD7715ANZ-5 is among their offerings that demonstrate their commitment to quality and reliability.
Alongside the AD7715ANZ-5, Analog Devices also manufactures similar parts that are utilized in various applications, each designed with specific attributes to meet diverse industry needs. Their product line includes other sigma-delta ADCs which may offer different resolutions or performance characteristics suited for varied applications, further exemplifying their robust portfolio in the analog-to-digital conversion domain.
Where to Find AD7715ANZ-5 by Analog Devices Inc
- Richardson RFPD
- Rochester Electronics
- Mouser Electronics
- DigiKey
However, it is crucial to check findchips.com for current stock levels and pricing, as availability may vary.