Overview of AD7723BSZ by Analog Devices Inc.
The AD7723BSZ is a 16-bit, 1.2 MSPS (Mega Samples Per Second) CMOS Sigma-Delta ADC (Analog to Digital Converter). This component is designed to convert analog signals into digital form, making it an essential component in various electronic applications. With an operating temperature range from -40 °C to 85 °C, it ensures reliable performance in diverse environmental conditions. The part is packaged in a 44-pin MQFP (Metal Quad Flat Package), which allows for efficient surface mounting and is compliant with RoHS standards, although it does not carry a lead-free code.
In terms of specifications, the AD7723BSZ boasts a maximum analog input voltage of 5 V and features a single analog input channel. It utilizes a delta-sigma conversion method which provides high resolution and accuracy, with an output format available in both serial and parallel modes. The output bit code is provided in 2’s complement binary, which is commonly used in digital signal processing. This device operates at a nominal supply voltage of 5 V, making it compatible with a wide range of digital systems.
The part’s lead time and lifecycle indicate that it is currently active in production, ensuring its availability for new designs and applications. Its moisture sensitivity is assessed at level 3, which implies that precautions are necessary during storage and handling to prevent damage from moisture absorption.
Industry Applications for AD7723BSZ
The AD7723BSZ is suitable for various industries due to its highly adaptable features and capabilities. Below are several potential applications across different sectors:
- Aerospace and Defense: This part might be utilized in precision measurement and control systems in aerospace applications where high-resolution data acquisition is critical. For example, it could be employed in telemetry systems for aircraft monitoring.
- Healthcare: The part could potentially be applied in medical imaging devices, where precise conversion of analog signals from sensors is required to create detailed images. Systems such as ultrasound machines may benefit from its high sample rate and resolution.
- Internet of Things (IoT): The AD7723BSZ might serve in IoT applications where low-power and efficient data conversion is needed for sensors. Its small form factor and surface mount capabilities could align well with compact IoT devices, such as home automation sensors.
- Telecommunications: The part may find application in telecom devices where signal processing is involved. High-quality analog to digital conversion is crucial in maintaining signal integrity in communication systems.
- Education and Research: The AD7723BSZ could be useful in laboratory equipment for data acquisition systems. Its accuracy and flexibility in sampling rates make it suitable for experimental setups that require precise analog signal measurements.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer recognized for its broad portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) components. The company is heavily focused on providing innovative solutions in various fields, particularly in the area of Analog to Digital Converters. The AD7723BSZ fits well within their offering of ADCs, which includes other products that emphasize high resolution and rapid conversion rates commonly needed in modern electronic applications. Other similar parts produced by Analog Devices might include the AD7768 and AD7626, which also prioritize precision and efficiency.
Research Price and Stock for AD7723BSZ by Analog Devices Inc. on Findchips.com
It is recommended to research stock availability and pricing for the AD7723BSZ through Findchips.com. The site provides an extensive overview of current market prices and stock levels, which can fluctuate frequently. Historically, the part has been available through distributors such as Richardson RFPD, Mouser Electronics, DigiKey, Farnell, and, of course, Analog Devices Inc. However, user discretion is advised to confirm actual stock levels with these distributors, as availability may vary over time.