AD7760BSVZ by Analog Devices Inc

Overview of AD7760BSVZ by Analog Devices Inc.

The AD7760BSVZ is a high-performance, 24-bit Analog to Digital Converter (ADC) offering a sampling rate of 2.5 MSPS (million samples per second) and achieving a dynamic range of 100 dB. It features a sigma-delta modulator and an on-chip buffer, encompassed in a thermally enhanced 64-lead TQFP (Thin Quad Flat Package). Designed for a wide voltage range from 2.375V to 5.25V, it supports both differential and single-ended inputs which are crucial for various high-accuracy measurement applications. The interface offered is parallel, providing faster data outputs suitable for many real-time processing tasks. This part is specified to work across broad industrial temperature ranges, from -40°C to 85°C, making it versatile for both commercial and rugged environments. Compliance with RoHS and REACH regulations highlights its suitability for use in a broad range of markets adhering to environmental standards.

Industry Applications for AD7760BSVZ

  • Healthcare: Due to its high resolution and fast sampling rate, the AD7760BSVZ might be well-suited for medical devices that require precise data acquisition, such as ECG or EEG monitors. Its capacity to handle wide voltage ranges and differential input type potentially makes it ideal for these sensitive applications that depend on accurate signal reproduction.
  • Internet of Things (IoT): This ADC could be considered for smart sensing devices within IoT applications. For instance, in environmental monitoring systems where precise and real-time data acquisition is crucial, the high-speed capabilities and robustness of the AD7760BSVZ may offer reliable performance in handling diverse environmental sensors.
  • Computing and Data Storage: In high-speed data acquisition systems where large volumes of data need to be processed, such as oscilloscopes or spectrum analyzers, this ADC might be a compelling choice. Its parallel data interface allows for rapid data offloading, potentially maximizing system throughput and efficiency.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices, Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help to solve engineering challenges. Within the realm of Analog to Digital Converters, Analog Devices presents a range of high-quality ADCs like the AD7760BSVZ. Their products are designed to bridge the physical and digital worlds by converting real-world phenomena into actionable insights, which is evident in their wide offerings of precision ADCs. They excel in developing devices that improve both performance and efficiency across diverse industries, marked by their dedication to innovation and quality.

Where to Find AD7760BSVZ by Analog Devices Inc

You can research and potentially purchase the AD7760BSVZ on findchips.com. It is a comprehensive source to verify stock availability and pricing from various distributors. This part has been listed at distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To confirm current availability and pricing, please refer to findchips.com and use the link Analog to Digital Converters to explore alternate parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for AD7760BSVZ and other Analog to Digital Converters / Converters at findchips.com