Overview of AD780ARZ-REEL7 by Analog Devices Inc.
The AD780ARZ-REEL7 is a high-precision voltage reference component manufactured by Analog Devices Inc. It offers a user-configurable output that can be set to either 2.5V or 3.0V, providing a versatile solution for applications requiring precise voltage references. This component is notable for its temperature coefficient of 7ppm/°C, initial accuracy of 5mV, and a maximum output current of 0.01A. It operates over a temperature range from -40°C to 85°C, making it suitable for a wide variety of environments.
Encased in an NSOIC package with 8 pins, the AD780ARZ-REEL7 meets ROHS compliance standards and is characterized by a Plastic/Epoxy package body material. It is designed for surface mount technology and features a dual-terminal position with a gull wing terminal form. With a supply voltage range from 4V to 36V, this voltage reference component is exceptionally versatile and adaptable for different power supply configurations. Its maximum supply current is 1mA, and it comes with a moisture sensitivity level of 1, indicating its resilience in moist conditions. The technology underlying this component is bipolar, ensuring reliable and steady performance across its operational lifespan.>>>
For engineers and procurement specialists investigating the AD780ARZ-REEL7, it’s crucial to consider its robust feature set, including a trim/adjustable output, which provides flexibility in achieving exact voltage requirements. This tailored functionality underscores the component’s suitability for precision-dependent applications, offering both 2.5V and 3.0V reference voltages that are meticulously maintained through varying temperature gradients.
Industry Applications for AD780ARZ-REEL7
The AD780ARZ-REEL7 voltage reference has potential applications across several industries, owing to its high precision, versatility, and temperature resilience. While the following applications are illustrative and require verification by engineering and design teams, they highlight the part’s wide-ranging applicability.
- Medical Imaging: In the medical field, precision in imaging equipment, such as MRI and CT scanners, is paramount. The AD780ARZ-REEL7 could potentially be used to ensure the stability of power supply circuits within these devices, contributing to accurate diagnostics.
- Industrial Automation: This component might find applications in control systems for automated machinery, where precise voltage references are necessary to maintain operational accuracy and reliability under varying temperatures and power supply conditions.
- Aerospace and Defense: In aerospace and defense, equipment is subject to extreme environmental conditions. The AD780ARZ-REEL7’s temperature coefficient and wide operating temperature range make it suitable for applications in this sector, such as in satellite technology or avionics, where precision and reliability are crucial.
- Renewable Energy Systems: For renewable energy applications, like solar power inverters or wind turbine control systems, the AD780ARZ-REEL7 can provide a stable voltage reference, ensuring efficient power conversion and distribution.
Note that these potential applications highlight the component’s adaptability but require comprehensive analysis by relevant professionals to confirm suitability in specific environments or systems.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer of precision high-performance integrated circuits used in analog and digital signal processing applications. The company has solidified its presence in the field of Voltage References, among other power circuit components, through its commitment to innovation, reliability, and quality. Analog Devices Inc. designs a range of products that find applications in virtually all sectors of the electronics industry, from consumer electronics to industrial, medical, and even military applications.
The AD780ARZ-REEL7 is a testament to Analog Devices Inc.’s expertise in producing high precision, reliable voltage references. The company’s portfolio includes a variety of similar components that cater to a broad spectrum of power management requirements, demonstrating its capability to meet diverse needs with high standards of performance and quality.
Where to Find AD780ARZ-REEL7 by Analog Devices Inc
To procure the AD780ARZ-REEL7 component, findchips.com is an excellent resource for comparing availability and pricing from various distributors. It is suggested that procurement specialists and engineers use findchips.com to access real-time data on stock levels and pricing information. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey, among others. Nonetheless, for the most current information about availability and pricing, as well as to explore alternatives within the umbrella of Voltage References that might be offered by Analog Devices Inc. or other manufacturers, visiting findchips.com is highly recommended.