Overview of AD7840JNZ by Analog Devices Inc.
The AD7840JNZ is a complete 14-bit CMOS Digital to Analog Converter (DAC) designed to deliver precise analog output with a sampling rate of 100 ksps. This part operates with a dual supply voltage range of ±4.75V to ±5.25V, providing flexibility for various power supply configurations. Its parallel and serial data interface options make it versatile for integration into diverse electronic systems.
Manufactured by Analog Devices Inc., the AD7840JNZ comes in a 24-pin DIP package, measuring 30.48 mm in length and 7.62 mm in width. The device’s structure is designed with through-hole terminal form, using a matte tin terminal finish. The maximum analog output voltage is rated at 3 V, with a minimum of -3 V. The DAC features a low linearity error of 0.0122% and a settling time that can go as low as 2.5 µs, ensuring high accuracy and quick response in analog signal transitions.
As of the current writing, the part’s life cycle code is active, indicating that it is still in production. The component is RoHS compliant, which means it adheres to environmental regulations aimed at reducing hazardous materials in electronic equipment. The AD7840JNZ is suitable for commercial applications, with an operating temperature range between 0°C and 70°C.
Industry Applications for AD7840JNZ
The following are potential industry applications for the AD7840JNZ. Each use case suggests how this DAC might be integrated within various sectors, though actual applicability should be evaluated against specific project requirements and industry standards.
- Education and Research: The AD7840JNZ might be utilized in laboratory experiments requiring high-resolution signal generation. It could be pivotal in research projects where accurate analog output is essential for data acquisition systems or signal processing applications.
- Computing and Data Storage: In this industry, the component could possibly support applications such as digital signal processing within audio hardware or image conversion systems. The high sampling rate of 100 ksps could facilitate real-time data processing tasks.
- Aerospace and Defense: Should the AD7840JNZ meet military specifications, it might find application in avionics systems for precise signal representation in navigation or communication equipment. However, thorough verification is necessary to ensure compliance with defense standards.
- Healthcare: In medical equipment like imaging devices, the AD7840JNZ could potentially be used for converting digital data from sensors into accurate analog signals for further processing or display. Its specifications such as low linearity error and fast settling times could be advantageous in medical diagnostics.
- Telecommunications: This DAC might be implemented in network devices requiring conversion of digital signals to analog for transmission purposes. Its ability to handle both serial and parallel data formats provides versatility in system design.
Please note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer well-known for its extensive portfolio of semiconductor solutions, particularly in the realm of converters including digital to analog converters (DACs) like the AD7840JNZ. The company specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their DACs usually cater to applications in communications, automotive, healthcare, and industrial sectors, enabling precise data conversion and functionality in various devices.
In addition to the AD7840JNZ, Analog Devices Inc. produces other similar parts in the DAC category, offering different specifications to meet a range of application needs. Their commitment to innovation and quality enables engineers and designers to rely on their products for high-performance electronic systems.
Research Price and Stock for AD7840JNZ by Analog Devices Inc. on Findchips.com
For those interested in obtaining the AD7840JNZ, it is recommended to research current stock and pricing through Findchips.com. This platform can provide the most up-to-date information on availability.
Historically, the part has been available through several distributors including:
- Richardson RFPD
- ComSIT USA
- Rochester Electronics
- Verical
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Newark
While these distributors may have previously stocked the AD7840JNZ, current availability can only be confirmed by checking on Findchips.com.